-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 10uF, Surface Mount, 2220, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
C5750X7R1H106K230KB by TDK Corporation is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79Y4473
|
Newark | Cap, 10Μf, 50V, 10%, X7R, 2220, Capacitance:10Μf, Voltage Rating:50V, Ceramic Capacitor Case:2220 [5750 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:C Series Tdk, Operating Temperature Min:-55°C, rohs Compliant: Yes |Tdk C5750X7R1H106K230KB RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 1 Container: Reel | 14500 |
|
$0.6450 / $0.7380 | Buy Now |
DISTI #
90R7871
|
Newark | Ceramic Capacitor, 10Uf, 50V, X7R, 10%, 2220, Capacitance:10Μf, Voltage(Dc):50V, Capacitor Case/Package:2220 [5650 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:C Series, Product Length:5.7Mm Rohs Compliant: Yes |Tdk C5750X7R1H106K230KB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 222 |
|
$0.9040 / $1.7300 | Buy Now |
DISTI #
445-3492-1-ND
|
DigiKey | CAP CER 10UF 50V X7R 2220 Min Qty: 1 Lead time: 28 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
16243 In Stock |
|
$0.6214 / $1.7600 | Buy Now |
DISTI #
C5750X7R1H106K230KB
|
Avnet Americas | SMD Multilayer Ceramic Capacitor, 10 ?F, 50 V, 2220 [5750 Metric], ? 10%, X7R - Tape and Reel (Alt: C5750X7R1H106K230KB) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$0.5596 / $0.6324 | Buy Now |
DISTI #
90R7871
|
Avnet Americas | SMD Multilayer Ceramic Capacitor, 10 ?F, 50 V, 2220 [5750 Metric], ? 10%, X7R - Product that comes on tape, but is not reeled (Alt: 90R7871) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 111 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.9040 / $2.0100 | Buy Now |
DISTI #
810-C5750X7R1H106K
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 2220 50V 10uF X7R 10% T: 2.3mm RoHS: Compliant | 46900 |
|
$0.6030 / $1.7900 | Buy Now |
|
Future Electronics | C Series 2220 10 uF 50 V ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 28 Weeks Container: Reel | 4000Reel |
|
$0.5800 / $0.6100 | Buy Now |
|
Bristol Electronics | 2400 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 3 | 35 |
|
$1.0969 / $1.6875 | Buy Now |
|
Quest Components | CAPACITOR, CERAMIC, MULTILAYER, 50 V, X7R, 10 UF, SURFACE MOUNT, 2220 | 760 |
|
$0.8415 / $2.0400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C5750X7R1H106K230KB
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
C5750X7R1H106K230KB
TDK Corporation
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 10uF, Surface Mount, 2220, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 111 Weeks | |
Samacsys Manufacturer | TDK | |
Capacitance | 10 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.3 mm | |
JESD-609 Code | e3 | |
Length | 5.7 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 2220 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 5 mm |
The recommended soldering temperature for the C5750X7R1H106K230KB is 260°C for 10 seconds or less, with a peak temperature of 240°C.
Yes, the C5750X7R1H106K230KB is designed to withstand high-vibration environments, with a vibration endurance of 10-2000 Hz, 1.5 mm amplitude.
The C5750X7R1H106K230KB has a moisture sensitivity level of 3, which means it can withstand exposure to moisture for up to 168 hours without significant degradation.
Yes, the C5750X7R1H106K230KB is designed to operate in high-humidity environments, with a maximum operating humidity of 85% RH at 85°C.
The recommended storage condition for the C5750X7R1H106K230KB is in a dry, cool place, away from direct sunlight, with a temperature range of -20°C to 40°C and humidity below 70% RH.