Part Details for C5750X7R1C476M by TDK Electronics
Results Overview of C5750X7R1C476M by TDK Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
C5750X7R1C476M Information
C5750X7R1C476M by TDK Electronics is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part Details for C5750X7R1C476M
C5750X7R1C476M CAD Models
C5750X7R1C476M Part Data Attributes
|
C5750X7R1C476M
TDK Electronics
Buy Now
Datasheet
|
Compare Parts:
C5750X7R1C476M
TDK Electronics
Capacitor, Ceramic, Chip, General Purpose, 47uF, 16V, ±20%, X7R, 2220 (5650 mm), -55º ~ +125ºC
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 2220 | |
Reach Compliance Code | unknown |