-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X5R, 15% TC, 10uF, Surface Mount, 2220, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
C5750X5R1H106K230KA by TDK Corporation is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13T1127
|
Newark | Cap, 10Uf, 50V, Mlcc, 2220, Capacitance:10Μf, Voltage(Dc):50V, Capacitor Case/Package:2220 [5750 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X5R, Product Range:C Series, Product Length:5.7Mm, Product Width:5Mm Rohs Compliant: Yes |Tdk C5750X5R1H106K230KA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 9500 |
|
$0.9690 / $1.9000 | Buy Now |
DISTI #
03AC2470
|
Newark | Cap, 10Μf, 50V, 10, X5R, 2220, Reel Rohs Compliant: Yes |Tdk C5750X5R1H106K230KA RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 500 |
|
$0.6610 / $0.7170 | Buy Now |
DISTI #
445-3497-1-ND
|
DigiKey | CAP CER 10UF 50V X5R 2220 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) |
25594 In Stock |
|
$0.6401 / $1.7600 | Buy Now |
DISTI #
C5750X5R1H106K230KA
|
Avnet Americas | Multilayer Ceramic Capacitor, 10 uF, 50 V, ? 10%, X5R, 2220 [5750 Metric] - Tape and Reel (Alt: C5750X5R1H106K230KA) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks, 0 Days Container: Reel | 500 |
|
$0.5028 / $0.5346 | Buy Now |
DISTI #
13T1127
|
Avnet Americas | Multilayer Ceramic Capacitor, 10 uF, 50 V, ? 10%, X5R, 2220 [5750 Metric] - Product that comes on tape, but is not reeled (Alt: 13T1127) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 32 Weeks, 4 Days Container: Ammo Pack | 2000 Partner Stock |
|
$0.9040 / $1.7500 | Buy Now |
DISTI #
C5750X5R1H106K230KA
|
Avnet Americas | Multilayer Ceramic Capacitor, 10 uF, 50 V, ? 10%, X5R, 2220 [5750 Metric] - Tape and Reel (Alt: C5750X5R1H106K230KA) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.5596 / $0.6324 | Buy Now |
DISTI #
810-C5750X5R1H106K
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 2220 50V 10uF X5R 10% T: 2.3mm RoHS: Compliant | 4566 |
|
$0.6290 / $1.7600 | Buy Now |
DISTI #
E02:0323_06889208
|
Arrow Electronics | Cap Ceramic 10uF 50V X5R 10% Pad SMD 2220 85°C T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks Date Code: 2508 | Europe - 46500 |
|
$0.6044 / $0.7551 | Buy Now |
DISTI #
V72:2272_06582878
|
Arrow Electronics | Cap Ceramic 10uF 50V X5R 10% Pad SMD 2220 85°C T/R RoHS: Compliant Min Qty: 139 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2409 Container: Cut Strips | Americas - 710 |
|
$0.6107 / $0.7124 | Buy Now |
DISTI #
87764039
|
Verical | Cap Ceramic 10uF 50V X5R 10% Pad SMD 2220 85°C T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 | Americas - 46500 |
|
$0.6063 / $0.7575 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C5750X5R1H106K230KA
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
C5750X5R1H106K230KA
TDK Corporation
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X5R, 15% TC, 10uF, Surface Mount, 2220, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 32 Weeks, 4 Days | |
Samacsys Manufacturer | TDK | |
Capacitance | 10 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.3 mm | |
JESD-609 Code | e3 | |
Length | 5.7 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 2220 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 5 mm |
The recommended soldering temperature for the C5750X5R1H106K230KA is 260°C for 10 seconds or less, with a peak temperature of 240°C.
Yes, the C5750X5R1H106K230KA is designed to withstand high vibrations and is suitable for use in applications where vibration is a concern.
The maximum operating temperature range for the C5750X5R1H106K230KA is -55°C to 125°C.
Yes, the C5750X5R1H106K230KA is designed to operate in humid environments and meets the requirements of IEC 60384-14 for humidity resistance.
The recommended storage temperature range for the C5750X5R1H106K230KA is -40°C to 30°C, and the recommended storage humidity range is 20% to 80% RH.