Part Details for C5503ATBR2 by Bulgin
Results Overview of C5503ATBR2 by Bulgin
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
C5503ATBR2 Information
C5503ATBR2 by Bulgin is a Rocker Switch.
Rocker Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for C5503ATBR2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28Y8055
|
Newark | Rocker Sw 125V Red |Arcolectric/bulgin Limited C5503ATBR2 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.6500 | Buy Now |
DISTI #
09AK1764
|
Newark | Rockersw125Vred |Arcolectric/bulgin Limited C5503ATBR2 RoHS: Not Compliant Min Qty: 15 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.4900 | Buy Now |
DISTI #
2266-C5503ATBR2-ND
|
DigiKey | SWITCH ROCKER SPST 16A 250V Min Qty: 10 Lead time: 16 Weeks Container: Box MARKETPLACE PRODUCT |
603 In Stock |
|
$5.3000 / $7.0900 | Buy Now |
DISTI #
C5503ATBR2-ND
|
DigiKey | SWITCH ROCKER SPST 16A 250V Min Qty: 10 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.2998 | Buy Now |
DISTI #
167-C5503ATBR2
|
Mouser Electronics | Rocker Switches SPST Rocker Switch, Lit 110V Red RoHS: Compliant | 0 |
|
$4.1300 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant |
604 In Stock |
|
$3.6500 / $11.5060 | Buy Now |
DISTI #
17252176
|
Verical | Switch Rocker ON OFF SPST Quick Connect Curved Rocker 20A 250VAC 28VDC 745.7VA RoHS: Compliant Min Qty: 11 Package Multiple: 1 | Americas - 603 |
|
$4.8200 / $5.9800 | Buy Now |
|
Master Electronics | RoHS: Compliant |
604 In Stock |
|
$3.6500 / $11.5060 | Buy Now |
Part Details for C5503ATBR2
C5503ATBR2 CAD Models
C5503ATBR2 Part Data Attributes
|
C5503ATBR2
Bulgin
Buy Now
Datasheet
|
Compare Parts:
C5503ATBR2
Bulgin
Rocker Switch, SPST, Latched, Quick Connect Terminal, Softline Matt Type Actuator, Panel Mount, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BULGIN LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Actuator Type | SOFTLINE MATT TYPE | |
Body Breadth | 14 mm | |
Body Height | 19.5 mm | |
Body Length or Diameter | 30.2 mm | |
Contact (AC) Max Rating R Load | 15A@250VAC | |
Contact Current(AC)-Max | 15 A | |
Contact Voltage(AC)-Max | 250 V | |
Mounting Feature | PANEL MOUNT | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | ROCKER SWITCH | |
Termination Type | QUICK CONNECT |