Part Details for C513A-WSN-CY0Z0232 by Cree, Inc.
Results Overview of C513A-WSN-CY0Z0232 by Cree, Inc.
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
C513A-WSN-CY0Z0232 Information
C513A-WSN-CY0Z0232 by Cree, Inc. is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for C513A-WSN-CY0Z0232
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47X0285
|
Newark | 5860-12000Mcd, Chrom W2-W3, Ammo Pack |Cree Led C513A-WSN-CY0Z0232 RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1940 / $0.2000 | Buy Now |
DISTI #
C513A-WSN-CY0Z0232CT-ND
|
DigiKey | LED COOL WHITE 5MM ROUND T/H Min Qty: 1 Lead time: 3 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
8907 In Stock |
|
$0.2290 / $0.3000 | Buy Now |
DISTI #
C513A-WSN-CY0Z0232
|
Avnet Americas | 5860-12000MCD, CHROM W2-W3, AMMO PACK - Ammo Pack (Alt: C513A-WSN-CY0Z0232) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 3 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.1513 | Buy Now |
DISTI #
941-C513AWSNCY0Z0232
|
Mouser Electronics | White LEDs White RoHS: Compliant | 1686 |
|
$0.2230 / $0.3000 | Buy Now |
DISTI #
C513A-WSN-CY0Z0232
|
TTI | White LEDs White RoHS: Compliant pbFree: Pb-Free Min Qty: 2500 Package Multiple: 2500 Container: Ammo Pack | Americas - 0 |
|
$0.2630 | Buy Now |
DISTI #
C513A-WSN-CY0Z0232
|
TME | LED, 5mm, white cold, 5860÷12000mcd, 55°, Front: convex, 3.2÷4VDC Min Qty: 1 | 0 |
|
$0.2140 / $0.2760 | RFQ |
Part Details for C513A-WSN-CY0Z0232
C513A-WSN-CY0Z0232 CAD Models
C513A-WSN-CY0Z0232 Part Data Attributes
|
C513A-WSN-CY0Z0232
Cree, Inc.
Buy Now
Datasheet
|
Compare Parts:
C513A-WSN-CY0Z0232
Cree, Inc.
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CREE LED INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 3 Weeks | |
Samacsys Manufacturer | CREE LED | |
Color | COOL WHITE | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 4 V | |
Luminous Intensity-Min | 5.86 cd | |
Luminous Intensity-Nom | 8930.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 95 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 7.6 mm | |
Packing Method | AMMO PACK | |
Reverse Voltage-Max | 5 V | |
Shape | ROUND | |
Size | 5 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 55 deg |
Alternate Parts for C513A-WSN-CY0Z0232
This table gives cross-reference parts and alternative options found for C513A-WSN-CY0Z0232. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C513A-WSN-CY0Z0232, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
C513A-WSN-CY0Z0232 | Wolfspeed | Check for Price | Single Color LED, Cool White, T-1 3/4, 5mm, | C513A-WSN-CY0Z0232 vs C513A-WSN-CY0Z0232 |