Part Details for C513A-WSN-CW0Z0151 by Cree, Inc.
Results Overview of C513A-WSN-CW0Z0151 by Cree, Inc.
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
C513A-WSN-CW0Z0151 Information
C513A-WSN-CW0Z0151 by Cree, Inc. is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for C513A-WSN-CW0Z0151
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2579515
|
element14 Asia-Pacific | , 5MM, 12CD, RoHS: Compliant Min Qty: 5 Container: Each | 733 |
|
$0.1800 / $0.2800 | Buy Now |
DISTI #
C513A-WSN-CW0Z0151-ND
|
DigiKey | LED COOL WHITE 5MM ROUND T/H Min Qty: 1 Lead time: 3 Weeks Container: Bulk |
1996 In Stock |
|
$0.2220 / $0.2900 | Buy Now |
DISTI #
C513A-WSN-CW0Z0151
|
Avnet Americas | FULL RANK, BULK PACK - Bag (Alt: C513A-WSN-CW0Z0151) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 3 Weeks, 0 Days Container: Bag | 0 |
|
$0.1464 | Buy Now |
DISTI #
47X0278
|
Avnet Americas | FULL RANK, BULK PACK - Bulk (Alt: 47X0278) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 6 Days Container: Bulk | 0 |
|
$0.2390 / $0.5860 | Buy Now |
DISTI #
941-C513AWSNCW0Z0151
|
Mouser Electronics | White LEDs White RoHS: Compliant | 1980 |
|
$0.2110 / $0.2900 | Buy Now |
DISTI #
V99:2348_06265243
|
Arrow Electronics | LED Uni-Color White 2-Pin T-1 3/4 Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 2201 | Americas - 24 |
|
$0.2106 / $0.2894 | Buy Now |
DISTI #
C513A-WSN-CW0Z0151
|
TTI | White LEDs White RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Bulk | Americas - 0 |
|
$0.2110 | Buy Now |
Part Details for C513A-WSN-CW0Z0151
C513A-WSN-CW0Z0151 CAD Models
C513A-WSN-CW0Z0151 Part Data Attributes
|
C513A-WSN-CW0Z0151
Cree, Inc.
Buy Now
Datasheet
|
Compare Parts:
C513A-WSN-CW0Z0151
Cree, Inc.
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CREE LED INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 4 Weeks, 6 Days | |
Samacsys Manufacturer | CREE LED | |
Color | COOL WHITE | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 4 V | |
Luminous Intensity-Min | 3 cd | |
Luminous Intensity-Nom | 7500.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 95 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 7.6 mm | |
Packing Method | BULK | |
Reverse Voltage-Max | 5 V | |
Shape | ROUND | |
Size | 5 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 55 deg |
Alternate Parts for C513A-WSN-CW0Z0151
This table gives cross-reference parts and alternative options found for C513A-WSN-CW0Z0151. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C513A-WSN-CW0Z0151, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
C513A-WSN-CW0Z0152 | Cree, Inc. | $0.2046 | Single Color LED, | C513A-WSN-CW0Z0151 vs C513A-WSN-CW0Z0152 |
C513A-WSN-CW0Z0152 | Wolfspeed | Check for Price | Single Color LED, Cool White, T-1 3/4, 5mm, | C513A-WSN-CW0Z0151 vs C513A-WSN-CW0Z0152 |