Part Details for C513A-WSN-CV0Y0151 by Cree, Inc.
Results Overview of C513A-WSN-CV0Y0151 by Cree, Inc.
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
C513A-WSN-CV0Y0151 Information
C513A-WSN-CV0Y0151 by Cree, Inc. is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for C513A-WSN-CV0Y0151
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04R6682
|
Newark | Led, Cool White, T-1 3/4 (5Mm), 4Cd, Led Color:Cool White, Led Mounting:Through Hole, Bulb Size:T-1 3/4 (5Mm), Forward Current If:20Ma, Forward Voltage:3.2V, Luminous Intensity:4Cd, Viewing Angle:55°, Lens Shape:Round, Msl:- Rohs Compliant: Yes |Cree Led C513A-WSN-CV0Y0151 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 295 |
|
Buy Now |
Part Details for C513A-WSN-CV0Y0151
C513A-WSN-CV0Y0151 CAD Models
C513A-WSN-CV0Y0151 Part Data Attributes
|
C513A-WSN-CV0Y0151
Cree, Inc.
Buy Now
Datasheet
|
Compare Parts:
C513A-WSN-CV0Y0151
Cree, Inc.
Single Color LED, Cool White, T-1 3/4, 5mm, ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CREE INC | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-2 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | CREE LED | |
Color | COOL WHITE | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Luminous Intensity-Nom | 5165.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 95 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 7.6 mm | |
Packing Method | BULK | |
Shape | ROUND | |
Size | 5 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 55 deg |