Part Details for C513A-MSN-CW0Z0512 by Cree, Inc.
Results Overview of C513A-MSN-CW0Z0512 by Cree, Inc.
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
C513A-MSN-CW0Z0512 Information
C513A-MSN-CW0Z0512 by Cree, Inc. is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for C513A-MSN-CW0Z0512
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80Y4783
|
Newark | 3000-12000Mcd, Chrom W5-M1, Ammo Pack |Cree Led C513A-MSN-CW0Z0512 RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1950 / $0.2010 | Buy Now |
DISTI #
C513A-MSN-CW0Z0512-ND
|
DigiKey | LED WARM WHITE CLEAR 5MM T/H Min Qty: 2500 Lead time: 3 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.2310 | Buy Now |
DISTI #
941-C513AMSNCW0Z0512
|
Mouser Electronics | White LEDs Warm White Round RoHS: Compliant | 0 |
|
$0.2140 / $0.3000 | Order Now |
DISTI #
C513A-MSN-CW0Z0512
|
TTI | White LEDs Warm White Round RoHS: Compliant pbFree: Pb-Free Min Qty: 2500 Package Multiple: 2500 Container: Ammo Pack | Americas - 0 |
|
$0.2120 / $0.2250 | Buy Now |
DISTI #
C513A-MSN-CW0Z0512
|
TTI | White LEDs Warm White Round RoHS: Compliant pbFree: Pb-Free Min Qty: 2500 Package Multiple: 2500 Container: Ammo Pack | Americas - 0 |
|
$0.2120 / $0.2250 | Buy Now |
DISTI #
C513A-MSN-CW0Z0512
|
Avnet Silica | 300012000MCD CHROM W5M1 AMMO PACK (Alt: C513A-MSN-CW0Z0512) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for C513A-MSN-CW0Z0512
C513A-MSN-CW0Z0512 CAD Models
C513A-MSN-CW0Z0512 Part Data Attributes
|
C513A-MSN-CW0Z0512
Cree, Inc.
Buy Now
Datasheet
|
Compare Parts:
C513A-MSN-CW0Z0512
Cree, Inc.
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CREE INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | CREE LED | |
Color | WARM WHITE | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 4 V | |
Luminous Intensity-Min | 3 cd | |
Luminous Intensity-Nom | 7500.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 95 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 7.6 mm | |
Packing Method | AMMO PACK | |
Reverse Voltage-Max | 5 V | |
Shape | ROUND | |
Size | 5 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 55 deg |