Part Details for C503B-RCS-CW0X0AA1 by Wolfspeed
Results Overview of C503B-RCS-CW0X0AA1 by Wolfspeed
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
C503B-RCS-CW0X0AA1 Information
C503B-RCS-CW0X0AA1 by Wolfspeed is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Part Details for C503B-RCS-CW0X0AA1
C503B-RCS-CW0X0AA1 CAD Models
C503B-RCS-CW0X0AA1 Part Data Attributes
|
C503B-RCS-CW0X0AA1
Wolfspeed
Buy Now
Datasheet
|
Compare Parts:
C503B-RCS-CW0X0AA1
Wolfspeed
Single Color LED, Red, T-1 3/4, 5mm, ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | WOLFSPEED INC | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-2 | |
Reach Compliance Code | compliant | |
Color | RED | |
Configuration | SINGLE | |
Forward Current-Max | 0.05 A | |
Luminous Intensity-Nom | 4430.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 8.8 mm | |
Packing Method | BULK | |
Shape | ROUND | |
Size | 5 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 30 deg |
Alternate Parts for C503B-RCS-CW0X0AA1
This table gives cross-reference parts and alternative options found for C503B-RCS-CW0X0AA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C503B-RCS-CW0X0AA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
C503B-RCN-CW0X0AA1 | Cree, Inc. | $0.2308 | Single Color LED, Red, T-1 3/4, 5mm, ROHS COMPLIANT, PLASTIC PACKAGE-2 | C503B-RCS-CW0X0AA1 vs C503B-RCN-CW0X0AA1 |
C503B-RCS-CW0X0AA1 | Cree, Inc. | $0.2342 | Single Color LED, Red, T-1 3/4, 5mm, ROHS COMPLIANT, PLASTIC PACKAGE-2 | C503B-RCS-CW0X0AA1 vs C503B-RCS-CW0X0AA1 |
C503B-RCN-CW0X0AA2 | Wolfspeed | Check for Price | Single Color LED, Red, T-1 3/4, 5mm, ROHS COMPLIANT, PLASTIC PACKAGE-2 | C503B-RCS-CW0X0AA1 vs C503B-RCN-CW0X0AA2 |
C503B-RCN-CW0X0AA1 | Wolfspeed | Check for Price | Single Color LED, Red, T-1 3/4, 5mm, ROHS COMPLIANT, PLASTIC PACKAGE-2 | C503B-RCS-CW0X0AA1 vs C503B-RCN-CW0X0AA1 |