-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Color LED, Green, T-1 3/4, 5mm, ROHS COMPLIANT, PLASTIC PACKAGE-2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
C503B-GAN-CB0F0791 by Cree, Inc. is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AH1147
|
Newark | Round 503-B Series Led -Green Color, full Rank, Bulk Pack |Cree Led C503B-GAN-CB0F0791 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 20500 |
|
$0.1490 | Buy Now |
DISTI #
74AC0079
|
Newark | Led, Hi Bright, 5Mm, Led Colour:Green, Led Mounting:Through Hole, Led Case Size:T-1 3/4 (5Mm), Forward Current If:20Ma, Forward Voltage:3.2V, Wavelength Typ:535Nm, Luminous Intensity:34Cd, Viewing Angle:15°, Lens Shape:Round, Productrohs Compliant: Yes |Cree Led C503B-GAN-CB0F0791 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1090 |
|
$0.2170 / $0.2330 | Buy Now |
DISTI #
04R6676
|
Newark | Led, Green, T-1 3/4 (5Mm), 34Cd, 535Nm, Led Color:Green, Led Mounting:Through Hole, Bulb Size:T-1 3/4 (5Mm), Forward Current If:20Ma, Forward Voltage:3.2V, Wavelength Typ:535Nm, Luminous Intensity:34Cd, Viewing Angle:15°, Msl:- Rohs Compliant: Yes |Cree Led C503B-GAN-CB0F0791 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$0.1920 / $0.5990 | Buy Now |
DISTI #
C503B-GAN-CB0F0791-ND
|
DigiKey | LED GREEN CLEAR 5MM ROUND T/H Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
8761 In Stock |
|
$0.2260 / $0.2900 | Buy Now |
DISTI #
C503B-GAN-CB0F0791
|
Avnet Americas | - Bag (Alt: C503B-GAN-CB0F0791) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 2 Weeks, 0 Days Container: Bag | 20500 |
|
$0.1488 | Buy Now |
DISTI #
74AC0079
|
Avnet Americas | - Bulk (Alt: 74AC0079) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Bulk | 1090 Partner Stock |
|
$0.2350 / $0.3020 | Buy Now |
DISTI #
04R6676
|
Avnet Americas | - Bulk (Alt: 04R6676) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 3 Days Container: Bulk | 1 Partner Stock |
|
$0.2440 / $0.5990 | Buy Now |
DISTI #
941-C503BGANCB0F0791
|
Mouser Electronics | Single Color LEDs Green Round LED RoHS: Compliant | 21626 |
|
$0.2180 / $0.2900 | Buy Now |
DISTI #
E54:1762_01153217
|
Arrow Electronics | LED Uni-Color Green 2-Pin T-1 3/4 Bulk RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 2 Weeks Date Code: 2517 | Europe - 500 |
|
$0.2146 / $0.2315 | Buy Now |
DISTI #
V36:1790_06265016
|
Arrow Electronics | LED Uni-Color Green 2-Pin T-1 3/4 Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 2417 | Americas - 27 |
|
$0.2039 / $0.2669 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C503B-GAN-CB0F0791
Cree, Inc.
Buy Now
Datasheet
|
Compare Parts:
C503B-GAN-CB0F0791
Cree, Inc.
Single Color LED, Green, T-1 3/4, 5mm, ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CREE LED INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | CREE LED | |
Color | GREEN | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 3.8 V | |
Luminous Intensity-Min | 16.8 cd | |
Luminous Intensity-Nom | 53650.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 95 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 8.8 mm | |
Packing Method | BULK | |
Reverse Voltage-Max | 5 V | |
Shape | ROUND | |
Size | 5 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 15 deg |