Part Details for C4SMG-BJS-CQ14Q4T2 by Cree, Inc.
Results Overview of C4SMG-BJS-CQ14Q4T2 by Cree, Inc.
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
C4SMG-BJS-CQ14Q4T2 Information
C4SMG-BJS-CQ14Q4T2 by Cree, Inc. is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Part Details for C4SMG-BJS-CQ14Q4T2
C4SMG-BJS-CQ14Q4T2 CAD Models
C4SMG-BJS-CQ14Q4T2 Part Data Attributes
|
C4SMG-BJS-CQ14Q4T2
Cree, Inc.
Buy Now
Datasheet
|
Compare Parts:
C4SMG-BJS-CQ14Q4T2
Cree, Inc.
Single Color LED, Blue, 4mm, ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CREE INC | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-2 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | CREE LED | |
Color | BLUE | |
Configuration | SINGLE | |
Forward Current-Max | 0.035 A | |
Luminous Intensity-Nom | 900.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 95 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 6.3 mm | |
Packing Method | AMMO PACK | |
Shape | OVAL | |
Size | 4 mm | |
Surface Mount | NO | |
Terminal Pitch | 2.54 mm |
Alternate Parts for C4SMG-BJS-CQ14Q4T2
This table gives cross-reference parts and alternative options found for C4SMG-BJS-CQ14Q4T2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C4SMG-BJS-CQ14Q4T2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
C4SMG-BJS-CQ14Q4T1 | Wolfspeed | Check for Price | Single Color LED, Blue, 4mm, ROHS COMPLIANT, PLASTIC PACKAGE-2 | C4SMG-BJS-CQ14Q4T2 vs C4SMG-BJS-CQ14Q4T1 |