Part Details for C4SMC-BGF-CT14Q3C2 by Cree, Inc.
Results Overview of C4SMC-BGF-CT14Q3C2 by Cree, Inc.
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
C4SMC-BGF-CT14Q3C2 Information
C4SMC-BGF-CT14Q3C2 by Cree, Inc. is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for C4SMC-BGF-CT14Q3C2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C4SMC-BGF-CT14Q3C2
|
Avnet Americas | - Ammo Pack (Alt: C4SMC-BGF-CT14Q3C2) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 111 Weeks, 0 Days Container: Ammo Pack | 0 |
|
RFQ |
Part Details for C4SMC-BGF-CT14Q3C2
C4SMC-BGF-CT14Q3C2 CAD Models
C4SMC-BGF-CT14Q3C2 Part Data Attributes
|
C4SMC-BGF-CT14Q3C2
Cree, Inc.
Buy Now
Datasheet
|
Compare Parts:
C4SMC-BGF-CT14Q3C2
Cree, Inc.
Single Color LED
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CREE INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 111 Weeks | |
Additional Feature | MIL-STD-883E | |
Color | BLUE | |
Configuration | SINGLE | |
Forward Current-Max | 0.035 A | |
Forward Voltage-Max | 3.8 V | |
JESD-609 Code | e4 | |
Luminous Intensity-Min | 1.1 cd | |
Luminous Intensity-Nom | 1462.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 95 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 6.3 mm | |
Packing Method | AMMO PACK | |
Reverse Voltage-Max | 5 V | |
Shape | OVAL | |
Size | 4 mm | |
Surface Mount | NO | |
Terminal Finish | Silver (Ag) | |
Terminal Pitch | 2.54 mm |