Part Details for C4ATHBU4100A30J by KEMET Corporation
Results Overview of C4ATHBU4100A30J by KEMET Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
C4ATHBU4100A30J Information
C4ATHBU4100A30J by KEMET Corporation is a Film Capacitor.
Film Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for C4ATHBU4100A30J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AC0386
|
Newark | 1 U 600V |Kemet C4ATHBU4100A30J RoHS: Not Compliant Min Qty: 234 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.1000 / $6.9000 | Buy Now |
DISTI #
399-17290-ND
|
DigiKey | CAP FILM 1UF 5% 600VDC RADIAL Min Qty: 1 Lead time: 34 Weeks Container: Bulk |
18 In Stock |
|
$6.2421 / $12.4000 | Buy Now |
DISTI #
C4ATHBU4100A30J
|
Avnet Americas | Power Film Capacitor, 1 uF, 350 VAC, 600 VDC, ? 5%, Metallized PP, Radial Box - 2 Pin, Through Hole - Boxed Product (Development Kits) (Alt: C4ATHBU4100A30J) RoHS: Not Compliant Min Qty: 234 Package Multiple: 234 Lead time: 29 Weeks, 0 Days Container: Box | 0 |
|
$5.8560 / $5.9780 | Buy Now |
DISTI #
80-C4ATHBU4100A30J
|
Mouser Electronics | Film Capacitors 600V 1 uF + 85 C 5% AEC-Q200 RoHS: Compliant | 0 |
|
$7.2100 / $12.4000 | Order Now |
DISTI #
C4ATHBU4100A30J
|
TTI | Film Capacitors 600V 1 uF + 85 C 5% AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 234 Package Multiple: 234 Container: Box | Americas - 0 |
|
$7.1500 | Buy Now |
Part Details for C4ATHBU4100A30J
C4ATHBU4100A30J CAD Models
C4ATHBU4100A30J Part Data Attributes
|
C4ATHBU4100A30J
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C4ATHBU4100A30J
KEMET Corporation
Film Capacitor, 600V, 5% +Tol, 5% -Tol, 1uF, Through Hole Mount, RADIAL LEADED
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Factory Lead Time | 25 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 1 µF | |
Capacitor Type | FILM CAPACITOR | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 330 V | |
Rated (DC) Voltage (URdc) | 600 V | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | WIRE |
C4ATHBU4100A30J Frequently Asked Questions (FAQ)
-
The recommended soldering temperature for C4ATHBU4100A30J is 260°C (500°F) for a maximum of 10 seconds.
-
Yes, the C4ATHBU4100A30J capacitor is RoHS compliant, meaning it meets the European Union's Restriction of Hazardous Substances directive.
-
The ESR of the C4ATHBU4100A30J capacitor is 30 mohms maximum at 100 kHz and 20°C.
-
Yes, the C4ATHBU4100A30J capacitor is designed to withstand high-vibration environments, with a vibration rating of 10-2000 Hz, 10 G peak acceleration.
-
The shelf life of the C4ATHBU4100A30J capacitor is 2 years from the date of manufacture, as long as it is stored in its original packaging and under recommended storage conditions.