-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, 20uF, Through Hole Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
C4ATDBW5200A30J by KEMET Corporation is a Film Capacitor.
Film Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AC1639
|
Newark | Cap, 20Μf, 160Vac, 5%, Pp, Radial, Capacitance:20Μf, Voltage Rating:160Vac, Capacitor Dielectric Type:Pp (Polypropylene), Capacitance Tolerance:± 5%, Product Range:C4At Series, Capacitor Case Style:Radial Box - 2-4 Pin, Capacitor Rohs Compliant: Yes |Kemet C4ATDBW5200A30J RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$7.1400 / $9.5800 | Buy Now |
DISTI #
C4ATDBW5200A30J
|
Avnet Americas | 20 250V - Boxed Product (Development Kits) (Alt: C4ATDBW5200A30J) RoHS: Compliant Min Qty: 108 Package Multiple: 36 Lead time: 29 Weeks, 0 Days Container: Box | 0 |
|
$6.5298 / $6.9763 | Buy Now |
DISTI #
80-C4ATDBW5200A30J
|
Mouser Electronics | Film Capacitors 250V 20uF LS=37.5mm 5% RoHS: Compliant | 0 |
|
$8.2900 / $12.7500 | Order Now |
DISTI #
C4ATDBW5200A30J
|
TTI | Film Capacitors 250V 20uF LS=37.5mm 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 108 Package Multiple: 36 Container: Bulk | Americas - 0 |
|
$6.9800 / $7.1200 | Buy Now |
DISTI #
C4ATDBW5200A30J
|
TME | Capacitor: polypropylene, 20uF, ESR: 3.1mΩ, THT, ±5%, -40÷85°C, C4AT Min Qty: 54 | 0 |
|
$7.6000 | RFQ |
DISTI #
C4ATDBW5200A30J
|
Avnet Abacus | Power Film Capacitor 20 uF 160 V 250 V 5 Metallized PP Radial Box 4 Pin Through Hole (Alt: C4ATDBW5200A30J) RoHS: Compliant Min Qty: 108 Package Multiple: 36 Lead time: 22 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Greenchips | Date Code: 17+/IT | 2640 |
|
RFQ | |
|
Greenchips | Date Code: 18+/IT | 360 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C4ATDBW5200A30J
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C4ATDBW5200A30J
KEMET Corporation
Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, 20uF, Through Hole Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Factory Lead Time | 29 Weeks | |
Samacsys Manufacturer | KEMET | |
Additional Feature | RATED AC VOLTAGE (V): 160 | |
Capacitance | 20 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 37 mm | |
Length | 31.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 160 V | |
Rated (DC) Voltage (URdc) | 250 V | |
Surface Mount | NO | |
Terminal Shape | WIRE | |
Width | 28 mm |
The recommended soldering temperature is 260°C for 10 seconds, with a peak temperature of 240°C.
Yes, the C4ATDBW5200A30J is designed to withstand high-vibration environments, with a vibration frequency range of 10-2000 Hz.
The MSL of the C4ATDBW5200A30J is 3, which means it can withstand exposure to moisture for up to 168 hours.
Yes, the C4ATDBW5200A30J is rated for operation up to 125°C, making it suitable for high-temperature applications.
The ESR of the C4ATDBW5200A30J is 0.05 ohms, which is relatively low and suitable for high-frequency applications.