-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 1.5uF, Through Hole Mount, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
C4AF9BU4150T1XK by KEMET Corporation is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AH9864
|
Newark | Cap, Aec-Q200, 1.5Uf, 310Vac, Radial Rohs Compliant: Yes |Kemet C4AF9BU4150T1XK RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 55 |
|
$1.2200 / $2.6000 | Buy Now |
DISTI #
399-C4AF9BU4150T1XK-ND
|
DigiKey | FILM, POWER, METALLIZED POLYPROP Min Qty: 1 Lead time: 28 Weeks Container: Bulk |
190 In Stock |
|
$0.8052 / $2.1800 | Buy Now |
DISTI #
80-C4AF9BU4150T1XK
|
Mouser Electronics | Film Capacitors 1.5 uF 310 VAC 10% RoHS: Compliant | 93 |
|
$0.8050 / $2.1800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
232 Partner Stock |
|
$1.2100 / $1.7200 | Buy Now |
DISTI #
70350747
|
Verical | Printed Circuit Board Mount Power Film Capacitor Automotive AEC-Q200 RoHS: Compliant Min Qty: 38 Package Multiple: 1 | Americas - 232 |
|
$1.6700 | Buy Now |
DISTI #
C4AF9BU4150T1XK
|
TME | Capacitor: polypropylene, DC-Link, 1.5uF, ESR: 7.6mΩ, THT, ±10% Min Qty: 702 | 0 |
|
$1.0400 | RFQ |
DISTI #
C4AF9BU4150T1XK
|
IBS Electronics | CAP AEC-Q200 1.5UF 310VAC RADIAL ROHS COMPLIANT: YES |KEMET C4AF9BU4150T1XK Min Qty: 80 Package Multiple: 1 | 232 |
|
$1.1750 / $1.6750 | Buy Now |
DISTI #
C4AF9BU4150T1XK
|
Avnet Abacus | (Alt: C4AF9BU4150T1XK) RoHS: Compliant Min Qty: 702 Package Multiple: 234 Lead time: 24 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C4AF9BU4150T1XK
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C4AF9BU4150T1XK
KEMET Corporation
Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 1.5uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | KEMET | |
Additional Feature | ESR IS MEASURED AT 10 KHZ; RIPPLE CURRENT IS MEASURED AT 70 DEG CEL | |
Capacitance | 1.5 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
ESR | 15 mΩ | |
Height | 25 mm | |
JESD-609 Code | e3 | |
Length | 31.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | TRAY | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 310 V | |
Rated (DC) Voltage (URdc) | 630 V | |
Reference Standard | AEC-Q200; EN; IEC; VDE | |
Ripple Current | 6000 mA | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 27.5 mm | |
Terminal Shape | WIRE | |
Width | 13 mm |