Part Details for C47F-30 by Teledyne Relays
Results Overview of C47F-30 by Teledyne Relays
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
C47F-30 Information
C47F-30 by Teledyne Relays is a Solid State Relay.
Solid State Relays are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for C47F-30
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Relay SSR 12mA 32V DC-IN 0.6A 180V DC-OUT 4-Pin PDIP RoHS: Compliant |
63 In Stock |
|
$84.2880 / $109.6460 | Buy Now |
|
Master Electronics | Relay SSR 12mA 32V DC-IN 0.6A 180V DC-OUT 4-Pin PDIP RoHS: Compliant |
63 In Stock |
|
$84.2880 / $109.6460 | Buy Now |