Part Details for C4530A2-0025-10M0 by Microchip Technology Inc
Results Overview of C4530A2-0025-10M0 by Microchip Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
C4530A2-0025-10M0 Information
C4530A2-0025-10M0 by Microchip Technology Inc is an OCXO.
OCXO are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-059BNCX200-025 | Amphenol Cables on Demand | Amphenol CO-059BNCX200-025 BNC Male to BNC Male (RG59) 75 Ohm Coaxial Cable Assembly (RG59/U Solid) 25ft | |
CS-DSDHD15MM0-002.5 | Amphenol Cables on Demand | Amphenol CS-DSDHD15MM0-002.5 15-Pin (HD15) Deluxe HD D-Sub Cable - Copper Shielded - Male / Male 2.5ft | |
CS-DSDHD26MF0-025 | Amphenol Cables on Demand | Amphenol CS-DSDHD26MF0-025 26-Pin (HD26) Deluxe HD D-Sub Cable - Copper Shielded - Male / Female 25ft |
Price & Stock for C4530A2-0025-10M0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C4530A2-0025-10M0
|
Microchip Technology Inc | C4530A2-0025-10M0, Projected EOL: 2049-02-13 COO: Germany ECCN: EAR99 |
0 Alternates Available |
|
Buy Now |