Part Details for C448PB by Powerex Power Semiconductors
Results Overview of C448PB by Powerex Power Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
C448PB Information
C448PB by Powerex Power Semiconductors is a Silicon Controlled Rectifier.
Silicon Controlled Rectifiers are under the broader part category of Trigger Devices.
Trigger devices initiate or control actions in electronic circuits by producing output signals when specific input conditions are met. They are commonly used in timing circuits and pulse generators. Read more about Trigger Devices on our Trigger Devices part category page.
Price & Stock for C448PB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73K1951
|
Newark | Scr Thyristor, 1.2Kv, To-200Ac, Scr Module Type:Single Scr, Peak Repetitive Off State Voltage:1.2Kv, Gate Trigger Current Max:400Ma, Average Forward Current:-, On State Rms Current:950A, Gate Trigger Voltage Max:5V, No. Of Pins:- Rohs Compliant: Yes |Powerex C448PB RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
C448PB
|
Richardson RFPD | SCR - FAST TURN-OFF RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for C448PB
C448PB CAD Models
C448PB Part Data Attributes
|
C448PB
Powerex Power Semiconductors
Buy Now
Datasheet
|
Compare Parts:
C448PB
Powerex Power Semiconductors
Silicon Controlled Rectifier, 996.95A I(T)RMS, 950000mA I(T), 1200V V(DRM), 1200V V(RRM), 1 Element
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | POWEREX INC | |
Package Description | DISK BUTTON, O-CEDB-N2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Additional Feature | FAST | |
Circuit Commutated Turn-off Time-Nom | 25 µs | |
Configuration | SINGLE | |
Critical Rate of Rise of Off-State Voltage-Min | 400 V/us | |
DC Gate Trigger Current-Max | 300 mA | |
DC Gate Trigger Voltage-Max | 3 V | |
JESD-30 Code | O-CEDB-N2 | |
Leakage Current-Max | 45 mA | |
Non-Repetitive Pk On-state Cur | 10000 A | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
On-state Current-Max | 950000 A | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -45 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | ROUND | |
Package Style | DISK BUTTON | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 996.95 A | |
Repetitive Peak Off-state Voltage | 1200 V | |
Repetitive Peak Reverse Voltage | 1200 V | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Position | END | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Device Type | SCR |
C448PB Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the C448PB is -40°C to 150°C, with a junction temperature (Tj) of up to 150°C.
-
Proper cooling can be achieved by using a heat sink with a thermal resistance of less than 1°C/W, and ensuring good thermal contact between the device and the heat sink. Additionally, the ambient temperature should be kept below 50°C.
-
The recommended gate drive voltage for the C448PB is between 10V and 15V, with a maximum gate-source voltage of ±20V.
-
Yes, the C448PB can be used in a parallel configuration, but it's essential to ensure that the devices are matched in terms of their electrical characteristics, and that the gate drive signals are properly synchronized.
-
To protect the C448PB from overvoltage and overcurrent, it's recommended to use a voltage clamp or a surge absorber, and to implement overcurrent protection using a current sense resistor and a comparator or a dedicated overcurrent protection IC.