Part Details for C43Q1153M6SC450 by Xiamen Faratronic Co Ltd
Results Overview of C43Q1153M6SC450 by Xiamen Faratronic Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
C43Q1153M6SC450 Information
C43Q1153M6SC450 by Xiamen Faratronic Co Ltd is a Film Capacitor.
Film Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for C43Q1153M6SC450
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip 1 Exchange | INSTOCK | 44157 |
|
RFQ | |
|
New Advantage Corporation | CAP.POL.15nF 300VAC 15MM 20% Y2 RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 32957 |
|
$0.1575 / $0.1707 | Buy Now |
Part Details for C43Q1153M6SC450
C43Q1153M6SC450 CAD Models
C43Q1153M6SC450 Part Data Attributes
|
C43Q1153M6SC450
Xiamen Faratronic Co Ltd
Buy Now
Datasheet
|
Compare Parts:
C43Q1153M6SC450
Xiamen Faratronic Co Ltd
Film Capacitor, Polypropylene, 1250V, 20% +Tol, 20% -Tol, 0.015uF, 6920,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | XIAMEN FARATRONIC CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 0.015 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 11 mm | |
JESD-609 Code | e3 | |
Length | 17.5 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 300 V | |
Rated (DC) Voltage (URdc) | 1250 V | |
Size Code | 6920 | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 15 mm | |
Width | 5 mm |
Alternate Parts for C43Q1153M6SC450
This table gives cross-reference parts and alternative options found for C43Q1153M6SC450. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C43Q1153M6SC450, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
C43Q1153M6SA605 | Xiamen Faratronic Co Ltd | Check for Price | Film Capacitor, Polypropylene, 1250V, 20% +Tol, 20% -Tol, 0.015uF, 6920, | C43Q1153M6SC450 vs C43Q1153M6SA605 |