Part Details for C430PB by Powerex Power Semiconductors
Results Overview of C430PB by Powerex Power Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
C430PB Information
C430PB by Powerex Power Semiconductors is a Silicon Controlled Rectifier.
Silicon Controlled Rectifiers are under the broader part category of Trigger Devices.
Trigger devices initiate or control actions in electronic circuits by producing output signals when specific input conditions are met. They are commonly used in timing circuits and pulse generators. Read more about Trigger Devices on our Trigger Devices part category page.
Price & Stock for C430PB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73K1950
|
Newark | Scr Thyristor, 680A, 1.2Kv To-200Ac, Scr Module Type:Single Scr, Peak Repetitive Off State Voltage:1.2Kv, Gate Trigger Current Max:125Ma, Average Forward Current:680A, On State Rms Current:1.07Ka, Gate Trigger Voltage Max:5V Rohs Compliant: Yes |Powerex C430PB RoHS: Compliant Min Qty: 30 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
C430PB
|
Richardson RFPD | SCR - PHASE CONTROL THYRISTOR RoHS: Not Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for C430PB
C430PB CAD Models
C430PB Part Data Attributes
|
C430PB
Powerex Power Semiconductors
Buy Now
Datasheet
|
Compare Parts:
C430PB
Powerex Power Semiconductors
Silicon Controlled Rectifier, 1070A I(T)RMS, 680000mA I(T), 1200V V(DRM), 1200V V(RRM), 1 Element, POW-R-DISC-4
|
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | POWEREX INC | |
Part Package Code | SC-4 | |
Package Description | DISK BUTTON, O-CXDB-X4 | |
Pin Count | 4 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Date Of Intro | 1988-03-01 | |
Circuit Commutated Turn-off Time-Nom | 125 µs | |
Configuration | SINGLE | |
Critical Rate of Rise of Off-State Voltage-Min | 200 V/us | |
DC Gate Trigger Current-Max | 125 mA | |
DC Gate Trigger Voltage-Max | 5 V | |
JESD-30 Code | O-CXDB-X4 | |
Leakage Current-Max | 20 mA | |
Non-Repetitive Pk On-state Cur | 8000 A | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
On-state Current-Max | 680000 A | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | ROUND | |
Package Style | DISK BUTTON | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 1070 A | |
Repetitive Peak Off-state Voltage | 1200 V | |
Repetitive Peak Reverse Voltage | 1200 V | |
Surface Mount | YES | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Device Type | SCR |
C430PB Frequently Asked Questions (FAQ)
-
The recommended PCB layout for optimal thermal performance involves placing the device on a thick copper plane (at least 2 oz) with a large thermal pad connected to a heat sink or a thermal interface material. This helps to dissipate heat efficiently and reduce thermal resistance.
-
To ensure reliable operation in high-temperature environments, it's essential to follow the recommended derating curves for the device, ensure good thermal management, and consider using a heat sink or thermal interface material. Additionally, the device should be operated within the specified maximum junction temperature (Tj) of 150°C.
-
Exceeding the maximum rated current can lead to reduced device lifespan, increased thermal resistance, and potentially catastrophic failure. It's essential to ensure that the device is operated within the specified maximum current rating to maintain reliability and prevent damage.
-
To prevent electrostatic discharge (ESD) damage, it's essential to follow proper handling and assembly procedures, such as using ESD-safe materials, grounding personnel, and using ESD protection devices like wrist straps or mats. The device should also be stored in ESD-safe packaging when not in use.
-
The recommended soldering conditions for the C430PB involve using a soldering iron with a temperature of 250°C to 270°C, and a soldering time of 3 to 5 seconds. It's also essential to use a solder with a melting point above 180°C to prevent damage to the device.