Part Details for C430M by National Electronics Inc
Results Overview of C430M by National Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
C430M Information
C430M by National Electronics Inc is a Silicon Controlled Rectifier.
Silicon Controlled Rectifiers are under the broader part category of Trigger Devices.
Trigger devices initiate or control actions in electronic circuits by producing output signals when specific input conditions are met. They are commonly used in timing circuits and pulse generators. Read more about Trigger Devices on our Trigger Devices part category page.
Part Details for C430M
C430M CAD Models
C430M Part Data Attributes
|
C430M
National Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
C430M
National Electronics Inc
Silicon Controlled Rectifier, 680000mA I(T), 600V V(DRM)
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Circuit Commutated Turn-off Time-Nom | 120 µs | |
Critical Rate of Rise of Off-State Voltage-Min | 200 V/us | |
DC Gate Trigger Current-Max | 125 mA | |
DC Gate Trigger Voltage-Max | 5 V | |
Leakage Current-Max | 20 mA | |
Non-Repetitive Pk On-state Cur | 8000 A | |
On-State Voltage-Max | 2.4 V | |
On-state Current-Max | 680000 A | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -45 °C | |
Repetitive Peak Off-state Voltage | 600 V | |
Surface Mount | NO | |
Trigger Device Type | SCR |