Part Details for C3D1P7060Q by Cree, Inc.
Results Overview of C3D1P7060Q by Cree, Inc.
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
C3D1P7060Q Information
C3D1P7060Q by Cree, Inc. is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for C3D1P7060Q
C3D1P7060Q CAD Models
C3D1P7060Q Part Data Attributes
|
C3D1P7060Q
Cree, Inc.
Buy Now
Datasheet
|
Compare Parts:
C3D1P7060Q
Cree, Inc.
Rectifier Diode, Schottky, 1 Phase, 1 Element, 9.7A, 600V V(RRM), Silicon Carbide, 3.30 X 3.30 MM, HALOGEN FREE AND ROHS COMPLIANT, POWERQFN-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CREE INC | |
Package Description | QFN-8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | PD-CASE | |
Application | EFFICIENCY | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON CARBIDE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.7 V | |
JESD-30 Code | S-PDSO-N3 | |
Non-rep Pk Forward Current-Max | 12 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 160 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 9.7 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Dissipation-Max | 35.5 W | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Current-Max | 15 µA | |
Reverse Test Voltage | 600 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
C3D1P7060Q Frequently Asked Questions (FAQ)
-
A 2-layer or 4-layer PCB with a thermal via array underneath the device is recommended. The thermal vias should be connected to a solid copper plane on the bottom layer to dissipate heat efficiently.
-
Ensure that the device is operated within the recommended junction temperature (Tj) range of -40°C to 150°C. Implement a thermal management system, such as a heat sink or fan, to maintain a safe operating temperature.
-
A gate drive circuit with a voltage swing of 15-20V and a current capability of 1-2A is recommended. The gate drive circuit should also include a gate resistor (Rg) of 10-20 ohms to dampen oscillations.
-
Implement overvoltage protection (OVP) and overcurrent protection (OCP) circuits to prevent damage from voltage spikes and excessive current. A fuse or circuit breaker can be used for OCP, while a zener diode or TVS diode can be used for OVP.
-
Wire bonding with a 1-mil aluminum wire or a gold wire is recommended. For soldering, use a solder with a melting point above 260°C and follow the recommended soldering profile to prevent thermal damage.