-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Toggle Switch, DPST, (on)-off, Momentary, 14A, 36VDC, Quick Connect Terminal, Metal Lever Actuator, Panel Mount-threaded, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
C3951BA by Bulgin is a Toggle Switch.
Toggle Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28Y7978
|
Newark | Toggle Switch, Dpst, 20A, 277Vac, Switch Operation:(On)-Off, Contact Configuration:Dpst-No, Illumination:Non Illuminated, Product Range:3900 Series, Switch Mounting:Panel Mount, Contact Current Max:20A, Contact Voltage Ac Nom:277V Rohs Compliant: Yes |Arcolectric/bulgin Limited C3951BA RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.8400 | Buy Now |
DISTI #
C3951BA-ND
|
DigiKey | SWITCH TOGGLE DPST-NO 16A 125V Min Qty: 1 Lead time: 28 Weeks Container: Bulk |
461 In Stock |
|
$15.5841 / $23.2500 | Buy Now |
DISTI #
167-C3951BA
|
Mouser Electronics | Toggle Switches DPST Toggle Switch RoHS: Compliant | 961 |
|
$15.7200 / $23.2500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
1151 In Stock |
|
$13.1000 / $20.8300 | Buy Now |
DISTI #
86217813
|
Verical | Switch Toggle (ON) OFF DPST Round Lever Quick Conn 20A 277VAC 72VDC 745.7VA Panel Mount with Threads RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2244 | Americas - 997 |
|
$18.5510 / $27.0790 | Buy Now |
DISTI #
36794929
|
Verical | Switch Toggle (ON) OFF DPST Round Lever Quick Conn 20A 277VAC 72VDC 745.7VA Panel Mount with Threads RoHS: Compliant Min Qty: 4 Package Multiple: 1 | Americas - 654 |
|
$15.4200 / $16.6200 | Buy Now |
DISTI #
C3951BA
|
IBS Electronics | SWITCH TOGGLE (ON) OFF DPST ROUND LEVER QUICK CONN 20A 277VAC 72VDC 745.7VA PANEL MOUNT WITH THREADS Min Qty: 4 Package Multiple: 1 | 1651 |
|
$15.7125 / $27.0790 | Buy Now |
|
Master Electronics | RoHS: Compliant |
1151 In Stock |
|
$13.1000 / $20.8300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C3951BA
Bulgin
Buy Now
Datasheet
|
Compare Parts:
C3951BA
Bulgin
Toggle Switch, DPST, (on)-off, Momentary, 14A, 36VDC, Quick Connect Terminal, Metal Lever Actuator, Panel Mount-threaded, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BULGIN LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Samacsys Manufacturer | Bulgin | |
Actuator Finish | NICKEL | |
Actuator Length | 0.689 inch | |
Actuator Type | METAL LEVER | |
Body Height | 16.9926 mm | |
Contact (AC) Max Rating R Load | 20A@277VAC | |
Contact Current(AC)-Max | 20 A | |
Contact Current(DC)-Max | 14 A | |
Contact (DC) Max Rating R Load | 14A@36VDC | |
Contact Function | (ON)-OFF | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(AC)-Max | 277 V | |
Contact Voltage(DC)-Max | 36 V | |
Insulation Resistance | 20000000 Ω | |
Mounting Feature | PANEL MOUNT-THREADED | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | DPST | |
Switch Type | TOGGLE SWITCH | |
Termination Type | QUICK CONNECT |
The recommended torque for the terminals is 0.5 Nm to 1.5 Nm, depending on the wire size and type.
Yes, the C3951BA is designed to withstand high-vibration environments, making it suitable for use in industrial, automotive, and aerospace applications.
Yes, the C3951BA has an IP67 rating, which means it is protected against immersion in water up to 1 meter for 30 minutes and is also resistant to moisture and humidity.
The operating temperature range of the C3951BA is -40°C to 125°C, making it suitable for use in a wide range of applications.
Yes, the C3951BA is designed to work with shielded cables, and the connector's design helps to maintain the shielding effectiveness of the cable.