Part Details for C393B by Powerex Power Semiconductors
Results Overview of C393B by Powerex Power Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
C393B Information
C393B by Powerex Power Semiconductors is a Silicon Controlled Rectifier.
Silicon Controlled Rectifiers are under the broader part category of Trigger Devices.
Trigger devices initiate or control actions in electronic circuits by producing output signals when specific input conditions are met. They are commonly used in timing circuits and pulse generators. Read more about Trigger Devices on our Trigger Devices part category page.
Price & Stock for C393B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C393B-ND
|
DigiKey | SCR 200V 220A TO200AC Min Qty: 30 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$84.2750 | Buy Now |
Part Details for C393B
C393B CAD Models
C393B Part Data Attributes
|
C393B
Powerex Power Semiconductors
Buy Now
Datasheet
|
Compare Parts:
C393B
Powerex Power Semiconductors
Silicon Controlled Rectifier, 510.25A I(T)RMS, 500000mA I(T), 200V V(DRM), 200V V(RRM), 1 Element, T72, 3 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | POWEREX INC | |
Package Description | T72, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Additional Feature | FAST | |
Circuit Commutated Turn-off Time-Nom | 20 µs | |
Configuration | SINGLE | |
Critical Rate of Rise of Off-State Voltage-Min | 200 V/us | |
DC Gate Trigger Current-Max | 300 mA | |
DC Gate Trigger Voltage-Max | 3 V | |
Holding Current-Max | 1000 mA | |
JESD-30 Code | O-CEDB-N2 | |
Leakage Current-Max | 45 mA | |
Non-Repetitive Pk On-state Cur | 5500 A | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
On-state Current-Max | 500000 A | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -45 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | ROUND | |
Package Style | DISK BUTTON | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 510.25 A | |
Repetitive Peak Off-state Voltage | 200 V | |
Repetitive Peak Reverse Voltage | 200 V | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Position | END | |
Trigger Device Type | SCR |