Part Details for C3922BA by Bulgin
Results Overview of C3922BA by Bulgin
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
C3922BA Information
C3922BA by Bulgin is a Toggle Switch.
Toggle Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for C3922BA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28Y7974
|
Newark | Toggle Switch, Spdt, 20A, 277Vac, Switch Operation:(On)-Off-(On), Contact Configuration:Spdt, Illumination:Non Illuminated, Product Range:3900 Series, Switch Mounting:Panel Mount, Contact Current Max:20A, Contact Voltage Ac Nom:277V Rohs Compliant: Yes |Arcolectric/bulgin Limited C3922BA RoHS: Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.6900 | Buy Now |
DISTI #
708-2458-ND
|
DigiKey | SWITCH TOGGLE SPDT 16A 125V Min Qty: 1 Lead time: 28 Weeks Container: Bulk |
592 In Stock |
|
$10.7802 / $16.0700 | Buy Now |
DISTI #
167-C3922BA
|
Mouser Electronics | Toggle Switches SPDT Toggle Switch RoHS: Compliant | 234 |
|
$10.1500 / $13.4600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$7.4900 / $13.0700 | Buy Now |
DISTI #
83149604
|
Verical | Switch Toggle (ON) OFF (ON) SPDT Round Lever Quick Conn 16A 277VAC 72VDC 745.7VA Panel Mount with Threads RoHS: Compliant Min Qty: 5 Package Multiple: 5 | Americas - 225 |
|
$12.1810 / $14.8980 | Buy Now |
DISTI #
87347112
|
Verical | Switch Toggle (ON) OFF (ON) SPDT Round Lever Quick Conn 16A 277VAC 72VDC 745.7VA Panel Mount with Threads RoHS: Compliant Min Qty: 5 Package Multiple: 1 | Americas - 36 |
|
$10.5000 / $14.2380 | Buy Now |
DISTI #
AE-C3922BAAAA
|
TME | Switch: toggle, Pos: 3, SP3T, (ON)-OFF-(ON), 16A/250VAC, 3900, 100mΩ Min Qty: 1 | 123 |
|
$6.9900 / $8.6500 | Buy Now |
Part Details for C3922BA
C3922BA CAD Models
C3922BA Part Data Attributes
|
C3922BA
Bulgin
Buy Now
Datasheet
|
Compare Parts:
C3922BA
Bulgin
Toggle Switch, SPDT, On-off-on, Momentary, 14A, 36VDC, Quick Connect Terminal, Metal Lever Actuator, Panel Mount-threaded, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BULGIN LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Samacsys Manufacturer | Bulgin | |
Actuator Finish | NICKEL | |
Actuator Length | 0.689 inch | |
Actuator Type | METAL LEVER | |
Body Height | 16.9926 mm | |
Contact (AC) Max Rating R Load | 16A@277VAC | |
Contact Current(AC)-Max | 16 A | |
Contact Current(DC)-Max | 14 A | |
Contact (DC) Max Rating R Load | 14A@36VDC | |
Contact Function | ON-OFF-ON | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(AC)-Max | 277 V | |
Contact Voltage(DC)-Max | 36 V | |
Insulation Resistance | 20000000 Ω | |
Mounting Feature | PANEL MOUNT-THREADED | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | TOGGLE SWITCH | |
Termination Type | QUICK CONNECT |
C3922BA Frequently Asked Questions (FAQ)
-
The recommended torque for the terminals is 0.5 Nm to 1.5 Nm, depending on the wire size and type.
-
Yes, the C3922BA is designed to withstand high-vibration environments, with a vibration resistance of 10-2000 Hz, 10G acceleration.
-
Yes, the C3922BA is rated IP67, making it suitable for outdoor use and able to withstand exposure to water and dust.
-
The maximum operating temperature range for the C3922BA is -40°C to 125°C.
-
No, the C3922BA is designed for wire sizes up to 1.5mm². Using a larger wire size may compromise the connector's performance and reliability.