Part Details for C3920BE by Bulgin
Results Overview of C3920BE by Bulgin
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
C3920BE Information
C3920BE by Bulgin is a Toggle Switch.
Toggle Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for C3920BE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28Y7972
|
Newark | Toggle Switch, Spdt, 20A, 277Vac, Switch Operation:On-Off-On, Contact Configuration:Spdt, Illumination:Non Illuminated, Product Range:3900 Series, Switch Mounting:Panel Mount, Contact Current Max:20A, Contact Voltage Ac Nom:277V Rohs Compliant: Yes |Arcolectric/bulgin Limited C3920BE RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.3000 | Buy Now |
DISTI #
708-2457-ND
|
DigiKey | SWITCH TOGGLE SPDT 16A 125V Min Qty: 1 Lead time: 28 Weeks Container: Bulk |
1119 In Stock |
|
$8.2625 / $12.0400 | Buy Now |
DISTI #
167-C3920BE
|
Mouser Electronics | Toggle Switches SPDT Toggle Switch IP67 Sealed Version RoHS: Compliant | 731 |
|
$9.3400 / $13.8100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$8.4600 / $23.8000 | Buy Now |
DISTI #
64555353
|
Verical | Switch Toggle ON OFF ON SPDT Round Lever Quick Conn 16A 277VAC 72VDC 745.7VA Panel Mount with Threads RoHS: Compliant Min Qty: 10 Package Multiple: 5 Date Code: 2237 | Americas - 965 |
|
$8.9647 / $11.2235 | Buy Now |
Part Details for C3920BE
C3920BE CAD Models
C3920BE Part Data Attributes
|
C3920BE
Bulgin
Buy Now
Datasheet
|
Compare Parts:
C3920BE
Bulgin
Toggle Switch, SPDT, On-off-on, Vertical, Solder Terminal, Toggle Actuator, Through Hole-straight,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BULGIN LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Samacsys Manufacturer | Bulgin | |
Actuator Finish | NICKEL | |
Actuator Length | 0.689 inch | |
Actuator Type | TOGGLE | |
Body Height | 16.9926 mm | |
Contact (AC) Max Rating R Load | 10A@250VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Function | ON-OFF-ON | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(AC)-Max | 250 V | |
Insulation Resistance | 20000000 Ω | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPDT | |
Switch Type | TOGGLE SWITCH | |
Termination Type | SOLDER |
C3920BE Frequently Asked Questions (FAQ)
-
The recommended torque for the terminals is 0.5 Nm to 1.5 Nm, depending on the wire size and type.
-
Yes, the C3920BE is designed to withstand high-vibration environments, with a vibration resistance of 10-2000 Hz, 10G peak.
-
Yes, the C3920BE has an IP67 rating, making it suitable for outdoor use in harsh environments, including exposure to water and dust.
-
The maximum operating temperature range for the C3920BE is -40°C to 125°C, making it suitable for use in a wide range of applications.
-
Yes, the C3920BE is designed to handle high currents up to 40A, making it suitable for use in high-power applications.