Part Details for C350C104K5G5CA by KEMET Corporation
Results Overview of C350C104K5G5CA by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
C350C104K5G5CA Information
C350C104K5G5CA by KEMET Corporation is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for C350C104K5G5CA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | CERAMIC CAPACITOR, CERAMIC, 50V, 10% +TOL, 10% -TOL, C0G, 30PPM/CEL TC, 0.1UF, THROUGH HOLE MOUNT | 194 |
|
$0.3360 / $0.7200 | Buy Now |
Part Details for C350C104K5G5CA
C350C104K5G5CA CAD Models
C350C104K5G5CA Part Data Attributes
|
C350C104K5G5CA
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C350C104K5G5CA
KEMET Corporation
CAPACITOR, CERAMIC, 50V, C0G, 0.1uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.40 | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Surface Mount | NO | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE |
Alternate Parts for C350C104K5G5CA
This table gives cross-reference parts and alternative options found for C350C104K5G5CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C350C104K5G5CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CV435A104KG80A2 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.1uF, Through Hole Mount, RADIAL LEADED | C350C104K5G5CA vs CV435A104KG80A2 |
PR41NPO104K2N3 | Presidio Components Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.1uF, Through Hole Mount | C350C104K5G5CA vs PR41NPO104K2N3 |
CV445A104KG30A2 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.1uF, Through Hole Mount, RADIAL LEADED | C350C104K5G5CA vs CV445A104KG30A2 |
CV445A104KA80A4 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.1uF, Through Hole Mount, RADIAL LEADED-4 | C350C104K5G5CA vs CV445A104KA80A4 |
CH445A104KG30A4 | Kyocera AVX Components | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.1uF, THROUGH HOLE MOUNT, RADIAL LEADED-4 | C350C104K5G5CA vs CH445A104KG30A4 |
MR075A104KTT | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.1uF, Through Hole Mount, CHIP | C350C104K5G5CA vs MR075A104KTT |
CH435A104KA30A4 | Kyocera AVX Components | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.1uF, THROUGH HOLE MOUNT, RADIAL LEADED-4 | C350C104K5G5CA vs CH435A104KA30A4 |
CH445A104KA80A4 | Kyocera AVX Components | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.1uF, THROUGH HOLE MOUNT, RADIAL LEADED-4 | C350C104K5G5CA vs CH445A104KA80A4 |
CH425A104KG30A4 | Kyocera AVX Components | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.1uF, THROUGH HOLE MOUNT, RADIAL LEADED-4 | C350C104K5G5CA vs CH425A104KG30A4 |
LCFNPOHT104K | KOA Speer Electronics Inc | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.1uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | C350C104K5G5CA vs LCFNPOHT104K |