Part Details for C347 by Coilcraft Inc
Results Overview of C347 by Coilcraft Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C347
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
994-C347
|
Mouser Electronics | Inductor Kits & Accessories 603LS Kit 33pn 10 ea 47 nH _ 22,000 nH RoHS: Compliant | 7 |
|
$68.8400 / $86.3900 | Buy Now |
|
Coilcraft Direct | Designer's Kit, 0603LS chip inductors, 5% tol, RoHS, halogen-free RoHS: Compliant pbFree: No Min Qty: 1 | 13 |
|
$53.0000 / $70.0000 | Buy Now |
Part Details for C347
C347 CAD Models
C347 Part Data Attributes
|
C347
Coilcraft Inc
Buy Now
|
Compare Parts:
C347
Coilcraft Inc
|
Samacsys Manufacturer | COILCRAFT |