-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Through Hole Mount, 4015, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
C340C105K5R5TA by KEMET Corporation is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57K7224
|
Newark | Ceramic Capacitor, 1Uf, 50V, X7R, 10%, Radial, Capacitance:1Μf, Voltage(Dc):50V, Capacitance Tolerance:± 10%, Capacitor Terminals:Radial Leaded, Dielectric Characteristic:X7R, Lead Spacing:5.08Mm, Product Range:Goldmax 300 Series Rohs Compliant: Yes |Kemet C340C105K5R5TA RoHS: Compliant Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4270 / $0.6140 | Buy Now |
DISTI #
399-9835-ND
|
DigiKey | CAP CER 1UF 50V X7R RADIAL Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
2789 In Stock |
|
$0.4474 / $1.3000 | Buy Now |
DISTI #
C340C105K5R5TA
|
Avnet Americas | Multilayer Ceramic Capacitor, 1 uF, 50 V, ? 10%, X7R, Radial Leaded - Bulk (Alt: C340C105K5R5TA) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4445 / $0.5978 | Buy Now |
DISTI #
80-C340C105K5R
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 50V 1uF X7R 10% LS=5.08mm RoHS: Compliant | 816 |
|
$0.4470 / $1.3000 | Buy Now |
|
Quest Components | CAPACITOR, CERAMIC, MULTILAYER, 50 V, X7R, 1 UF, THROUGH HOLE MOUNT, LEAD FREE | 7 |
|
$1.7250 / $1.8750 | Buy Now |
DISTI #
C340C105K5R5TA
|
TTI | Multilayer Ceramic Capacitors MLCC - Leaded 50V 1uF X7R 10% LS=5.08mm RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Bulk |
Americas - 2700 In Stock |
|
$0.4400 / $0.8400 | Buy Now |
DISTI #
C340C105K5R5TA
|
Avnet Abacus | Multilayer Ceramic Capacitor 1 uF 50 V 10 X7R Radial Leaded (Alt: C340C105K5R5TA) RoHS: Compliant Min Qty: 400 Package Multiple: 100 Lead time: 26 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C340C105K5R5TA
|
Avnet Asia | Multilayer Ceramic Capacitor, 1 uF, 50 V, ? 10%, X7R, Radial Leaded (Alt: C340C105K5R5TA) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks, 0 Days | 500 |
|
$0.3559 / $0.4321 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C340C105K5R5TA
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C340C105K5R5TA
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Through Hole Mount, 4015, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 10.16 mm | |
JESD-609 Code | e3 | |
Length | 7.36 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Surface Mount | NO | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE | |
Width | 4.07 mm |
This table gives cross-reference parts and alternative options found for C340C105K5R5TA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C340C105K5R5TA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
C340C105K5R5TA7303 | KEMET Corporation | $0.4369 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Through Hole Mount, 4015, RADIAL LEADED | C340C105K5R5TA vs C340C105K5R5TA7303 |
C340C105K5R5HA | KEMET Corporation | $0.6621 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Through Hole Mount, 4015, RADIAL LEADED | C340C105K5R5TA vs C340C105K5R5HA |
C340C105K5R5HA7301 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 1uF, 4015, | C340C105K5R5TA vs C340C105K5R5HA7301 |
C346C105K5R5HA7301 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | C340C105K5R5TA vs C346C105K5R5HA7301 |
C340C105K5R5TA7301 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 1uF, 4015, | C340C105K5R5TA vs C340C105K5R5TA7301 |
C346C105K5R5HA | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Through Hole Mount, 4015, RADIAL LEADED | C340C105K5R5TA vs C346C105K5R5HA |
C346C105K5R5TA7303 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | C340C105K5R5TA vs C346C105K5R5TA7303 |
C340C105K5R5TA7317 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 50V, X7R, -/+15ppm/Cel TC, 1uF, 4015 | C340C105K5R5TA vs C340C105K5R5TA7317 |
C340C105K5R5HA7317 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 1uF, 4015, | C340C105K5R5TA vs C340C105K5R5HA7317 |
C346C105K5R5TA | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Through Hole Mount, 4015, RADIAL LEADED | C340C105K5R5TA vs C346C105K5R5TA |
The recommended soldering temperature for the C340C105K5R5TA is between 250°C to 260°C for a maximum of 3 seconds.
Yes, the C340C105K5R5TA is a high-reliability capacitor that meets the requirements of MIL-PRF-123 and is suitable for use in high-reliability applications.
The ESR of the C340C105K5R5TA is typically around 0.015 ohms at 100 kHz.
Yes, the C340C105K5R5TA is suitable for use in DC-DC converters due to its low ESR and high ripple current capability.
Yes, the C340C105K5R5TA is RoHS compliant and meets the requirements of the European Union's Restriction of Hazardous Substances directive.