-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.33uF, Through Hole Mount, 3015, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
C330C334K5R5TA by KEMET Corporation is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58M4581
|
Newark | Multilayer Ceramic Capacitor, Gold Max, C330 Series, 0.33 F, 10%, X7R, 50 V, Radial Leaded Rohs Compliant: Yes |Kemet C330C334K5R5TA RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.2960 / $0.6180 | Buy Now |
DISTI #
399-4408-ND
|
DigiKey | CAP CER 0.33UF 50V X7R RADIAL Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
185 In Stock |
|
$0.2678 / $0.8700 | Buy Now |
DISTI #
C330C334K5R5TA
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.33 uF, 50 V, ? 10%, X7R, Radial Leaded - Bulk (Alt: C330C334K5R5TA) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2112 / $0.2156 | Buy Now |
DISTI #
80-C330C334K5R
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 50V 0.33uF X7R 10% LS=5.08mm RoHS: Compliant | 81 |
|
$0.2650 / $0.8700 | Buy Now |
DISTI #
V36:1790_07465554
|
Arrow Electronics | Cap Ceramic 0.33uF 50V X7R 10% Radial 5.08mm 125°C Bag RoHS: Compliant Min Qty: 54 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2410 | Americas - 54 |
|
$0.2244 / $0.3412 | Buy Now |
DISTI #
V79:2366_21775299
|
Arrow Electronics | Cap Ceramic 0.33uF 50V X7R 10% Radial 5.08mm 125°C Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1732 | Americas - 1 |
|
$0.2038 | Buy Now |
DISTI #
70095179
|
RS | C330 C 330nF Ceramic Multilayer Capacitor, 50 VDC, +125degC, X7R Dielec, +/-10% Min Qty: 1 Package Multiple: 1 Container: Bulk | 102 |
|
$0.6200 / $0.8800 | Buy Now |
|
Onlinecomponents.com | Cap Ceramic 0.33uF 50V X7R 10% Radial 5.08mm 125°C Bulk RoHS: Compliant |
448 Partner Stock |
|
$0.2305 | Buy Now |
DISTI #
86915464
|
Verical | Cap Ceramic 0.33uF 50V X7R 10% Radial 5.08mm 125°C Bag RoHS: Compliant Min Qty: 285 Package Multiple: 1 | Americas - 448 |
|
$0.2200 | Buy Now |
DISTI #
87345983
|
Verical | Cap Ceramic 0.33uF 50V X7R 10% Radial 5.08mm 125°C Bag RoHS: Compliant Min Qty: 137 Package Multiple: 1 | Americas - 286 |
|
$0.5124 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C330C334K5R5TA
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C330C334K5R5TA
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.33uF, Through Hole Mount, 3015, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.33 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 9.14 mm | |
JESD-609 Code | e3 | |
Length | 7.11 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Surface Mount | NO | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE | |
Width | 4.07 mm |
This table gives cross-reference parts and alternative options found for C330C334K5R5TA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C330C334K5R5TA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
C330C334K5R5TATR | KEMET Corporation | $0.3745 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.33uF, Through Hole Mount, RADIAL LEADED | C330C334K5R5TA vs C330C334K5R5TATR |
C330C334K5R5HA7317 | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.33uF, Through Hole Mount, 3015, RADIAL LEADED | C330C334K5R5TA vs C330C334K5R5HA7317 |
C330C334K5R5HA | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.33uF, Through Hole Mount, 3015, RADIAL LEADED | C330C334K5R5TA vs C330C334K5R5HA |
C330C334K5R5HA7301 | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.33uF, Through Hole Mount, 3015, RADIAL LEADED | C330C334K5R5TA vs C330C334K5R5HA7301 |
C330C334K5R5TA7317 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 50V, X7R, -/+15ppm/Cel TC, 0.33uF, 3015 | C330C334K5R5TA vs C330C334K5R5TA7317 |
C330C334K5R5TA7301 | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.33uF, Through Hole Mount, 3015, RADIAL LEADED | C330C334K5R5TA vs C330C334K5R5TA7301 |
The recommended soldering temperature for the C330C334K5R5TA is between 250°C to 260°C for a maximum of 3 seconds.
Yes, the C330C334K5R5TA is a high-reliability capacitor that meets the requirements of various industries, including aerospace, defense, and medical devices.
Yes, the C330C334K5R5TA is designed to withstand high vibrations and meets the requirements of IEC 60068-2-6, making it suitable for use in harsh environments.
The ESR of the C330C334K5R5TA is typically around 0.015 ohms, but this value can vary depending on the frequency and operating conditions.
Yes, the C330C334K5R5TA is RoHS (Restriction of Hazardous Substances) and REACH (Registration, Evaluation, Authorization, and Restriction of Chemicals) compliant, making it suitable for use in environmentally friendly designs.