Part Details for C3225X7R2E224K by TDK Corporation
Results Overview of C3225X7R2E224K by TDK Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
C3225X7R2E224K Information
C3225X7R2E224K by TDK Corporation is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for C3225X7R2E224K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 612 |
|
RFQ | ||
DISTI #
C3225X7R2E224K200AA.
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 1210 0.22uF 250volts X7R 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Cut Tape |
Americas - 0 Limited Supply - Call TTI |
|
Buy Now | |
|
Cytech Systems Limited | 500 |
|
RFQ |
Part Details for C3225X7R2E224K
C3225X7R2E224K CAD Models
C3225X7R2E224K Part Data Attributes
|
C3225X7R2E224K
TDK Corporation
Buy Now
|
Compare Parts:
C3225X7R2E224K
TDK Corporation
CAP CER .22UF 250V X7R 10% 1210
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Reach Compliance Code | unknown |