-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Ceramic,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
C3225C0G3A102J200AE by TDK Corporation is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
445-175422-1-ND
|
DigiKey | CAP CER 1000PF 1KV C0G/NP0 1210 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1 In Stock |
|
$0.4798 / $1.4800 | Buy Now |
DISTI #
C3225C0G3A102J200AE
|
Avnet Americas | Multilayer Ceramic Capacitor, 1000 pF, 1000 V, ? 5%, C0G (NP0), 1210 [3225 Metric] - Tape and Reel (Alt: C3225C0G3A102J200AE) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.3899 / $0.4446 | Buy Now |
DISTI #
810-C3225C0G3A102J20
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 1210 1000V 1000pF 5% C0G Soft Term RoHS: Compliant | 1517 |
|
$0.4640 / $1.5100 | Buy Now |
DISTI #
69112980
|
Verical | Cap Ceramic 0.001uF 1000V C0G 5% Pad SMD 1210 Soft Termination 125°C T/R RoHS: Compliant Min Qty: 66 Package Multiple: 1 | Americas - 1000 |
|
$0.6530 / $1.4200 | Buy Now |
DISTI #
C3225C0G3A102JAE
|
TME | Capacitor: ceramic, MLCC, 1nF, 1kV, C0G (NP0), ±5%, SMD, 1210 Min Qty: 1000 | 0 |
|
$0.5760 | RFQ |
DISTI #
C3225C0G3A102J200AE
|
Avnet Abacus | Multilayer Ceramic Capacitor 1000 pF 1000 V 5 C0G NP0 1210 3225 Metric - Tape and Reel (Alt: C3225C0G3A102J200AE) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
C3225C0G3A102J200AE
|
Chip One Stop | Passives RoHS: Compliant pbFree: Yes Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Cut Tape | 1000 |
|
$0.3940 / $1.4200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C3225C0G3A102J200AE
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
C3225C0G3A102J200AE
TDK Corporation
Ceramic Capacitor, Ceramic,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | TDK | |
Capacitance | 0.001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 1000 V | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 2.5 mm |
This table gives cross-reference parts and alternative options found for C3225C0G3A102J200AE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C3225C0G3A102J200AE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
102S41N102JV4U | Johanson Dielectrics Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | C3225C0G3A102J200AE vs 102S41N102JV4U |
1210Y1K00102JFR | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | C3225C0G3A102J200AE vs 1210Y1K00102JFR |
102S41N102JT4E | Johanson Dielectrics Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Surface Mount, 1210, CHIP | C3225C0G3A102J200AE vs 102S41N102JT4E |
1210J1K00102JCT | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Surface Mount, 1210, CHIP | C3225C0G3A102J200AE vs 1210J1K00102JCT |
102S41N102JF4 | Johanson Dielectrics Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | C3225C0G3A102J200AE vs 102S41N102JF4 |
1210Y1K00102JFT | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | C3225C0G3A102J200AE vs 1210Y1K00102JFT |
1210J1K00102JFR | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | C3225C0G3A102J200AE vs 1210J1K00102JFR |
102S41N102JT4 | Johanson Dielectrics Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Surface Mount, 1210, CHIP | C3225C0G3A102J200AE vs 102S41N102JT4 |
1210H1K00102JFB | Knowles Capacitors | Check for Price | Ceramic Capacitor, Ceramic, 1000V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.001uF, 1210, | C3225C0G3A102J200AE vs 1210H1K00102JFB |
1210J1K00102JFT | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | C3225C0G3A102J200AE vs 1210J1K00102JFT |
The recommended soldering temperature for the C3225C0G3A102J200AE is between 250°C to 260°C for a maximum of 3 seconds.
Yes, the C3225C0G3A102J200AE is a high-frequency capacitor with a self-resonant frequency of 1.5 GHz, making it suitable for high-frequency applications such as RF circuits and antennas.
The maximum operating temperature range for the C3225C0G3A102J200AE is -55°C to 125°C.
Yes, the C3225C0G3A102J200AE is RoHS compliant, meaning it does not contain hazardous substances such as lead, mercury, and cadmium.
The ESR of the C3225C0G3A102J200AE is 0.15 ohms at 100 kHz.