Part Details for C3216X7S2A335MT000N by TDK Electronics
Results Overview of C3216X7S2A335MT000N by TDK Electronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
C3216X7S2A335MT000N Information
C3216X7S2A335MT000N by TDK Electronics is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for C3216X7S2A335MT000N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 100V 3.3uF X7S 20% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS | 580 |
|
$0.1288 / $0.2571 | Buy Now |