-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X7S, 22% TC, 47uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
C3216X7S0J476M160AC by TDK Corporation is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AC2461
|
Newark | Cap, 47Μf, 6.3V, 20, X7S, 1206, Reel, Capacitance-47Μf, Voltage Rating-6.3V, Ceramic Capacitor Case-1206 3216 Metric, Capacitance Tolerance- 20, Dielectric Characteristic-X7S, Product Range-C Series Tdk, Operating Temperature Rohs Compliant: Yes |Tdk C3216X7S0J476M160AC RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 82000 |
|
$0.2020 / $0.2030 | Buy Now |
DISTI #
53W0146
|
Newark | Cap, 47Uf, 6.3V, Mlcc, 1206, Capacitance:47Μf, Voltage(Dc):6.3V, Capacitor Case/Package:1206 [3216 Metric], Capacitance Tolerance:± 20%, Dielectric Characteristic:X7S, Product Range:C Series, Product Length:3.2Mm, Qualification:- Rohs Compliant: Yes |Tdk C3216X7S0J476M160AC RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 80204 |
|
$0.2120 / $0.2510 | Buy Now |
DISTI #
79AH1109
|
Newark | Mlcc,1206,x7S,6.3V,47?f,1.6Mm Rohs Compliant: Yes |Tdk C3216X7S0J476M160AC RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2210 / $0.2280 | Buy Now |
DISTI #
445-8037-1-ND
|
DigiKey | CAP CER 47UF 6.3V X7S 1206 Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1018 In Stock |
|
$0.1844 / $0.7000 | Buy Now |
DISTI #
53W0146
|
Avnet Americas | SMD Multilayer Ceramic Capacitor, 47 ?F, 6.3 V, 1206 [3216 Metric], ? 20%, X7S - Product that comes on tape, but is not reeled (Alt: 53W0146) RoHS: Compliant Min Qty: 5 Package Multiple: 5 Lead time: 111 Weeks, 0 Days Container: Ammo Pack | 14204 Partner Stock |
|
$0.2870 / $0.7940 | Buy Now |
DISTI #
03AC2461
|
Avnet Americas | SMD Multilayer Ceramic Capacitor, 47 ?F, 6.3 V, 1206 [3216 Metric], ? 20%, X7S - Tape and Reel (Alt: 03AC2461) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 16 Weeks, 4 Days Container: Reel | 2000 Partner Stock |
|
$0.2200 / $0.2310 | Buy Now |
DISTI #
C3216X7S0J476M160AC
|
Avnet Americas | SMD Multilayer Ceramic Capacitor, 47 ?F, 6.3 V, 1206 [3216 Metric], ? 20%, X7S - Tape and Reel (Alt: C3216X7S0J476M160AC) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.1594 / $0.1801 | Buy Now |
DISTI #
810-C3216X7S0J476M
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 6.3V 47uF X7S 20% T: 1.6mm RoHS: Compliant | 20062 |
|
$0.1890 / $0.6400 | Buy Now |
DISTI #
E02:0323_06887019
|
Arrow Electronics | Cap Ceramic 47uF 6.3V X7S 20% Pad SMD 1206 125°C T/R RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 16 Weeks Date Code: 2512 | Europe - 54000 |
|
$0.1794 / $0.2189 | Buy Now |
DISTI #
V72:2272_06582577
|
Arrow Electronics | Cap Ceramic 47uF 6.3V X7S 20% Pad SMD 1206 125°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2301 Container: Cut Strips | Americas - 16 |
|
$0.1740 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C3216X7S0J476M160AC
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
C3216X7S0J476M160AC
TDK Corporation
Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X7S, 22% TC, 47uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 16 Weeks, 4 Days | |
Samacsys Manufacturer | TDK | |
Capacitance | 47 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7S | |
Temperature Coefficient | 22% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for C3216X7S0J476M160AC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C3216X7S0J476M160AC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
JMK316AC7476ML-T | TAIYO YUDEN | $0.2669 | Capacitor, Ceramic, Chip, General Purpose, 47uF, 6.3V, ±20%, X7S, 1206 (3216 mm), 0.098"T, -55º ~ +125ºC, 7" Reel/4mm pitch | C3216X7S0J476M160AC vs JMK316AC7476ML-T |
MSASJ31LAC7476MTNA01 | TAIYO YUDEN | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X7S, 22% TC, 47uF, Surface Mount, 1206, CHIP | C3216X7S0J476M160AC vs MSASJ31LAC7476MTNA01 |
MLASJ31LAC7476MTNA01 | TAIYO YUDEN | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X7S, 22% TC, 47uF, Surface Mount, 1206, CHIP | C3216X7S0J476M160AC vs MLASJ31LAC7476MTNA01 |
The recommended soldering temperature for the C3216X7S0J476M160AC is between 250°C to 260°C for a maximum of 3 seconds.
Yes, the C3216X7S0J476M160AC is a high-frequency capacitor with a self-resonant frequency of 1.5 GHz, making it suitable for high-frequency applications.
The maximum operating temperature for the C3216X7S0J476M160AC is 125°C.
Yes, the C3216X7S0J476M160AC is RoHS (Restriction of Hazardous Substances) compliant, meaning it does not contain hazardous substances like lead, mercury, or cadmium.
The equivalent series resistance (ESR) of the C3216X7S0J476M160AC is 0.05 ohms at 100 kHz.