-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 3.3uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
C3216X7R1H335K160AC by TDK Corporation is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12T1964
|
Newark | Mlcc,1206,x7R,50V,3.3Μf,1.6Mm/Tape And Reel Rohs Compliant: Yes |Tdk C3216X7R1H335K160AC RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
445-5990-1-ND
|
DigiKey | CAP CER 3.3UF 50V X7R 1206 Min Qty: 1 Lead time: 24 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
32588 In Stock |
|
$0.2880 / $0.9600 | Buy Now |
DISTI #
C3216X7R1H335K160AC
|
Avnet Americas | Multilayer Ceramic Capacitor, 3.3 uF, 50 V, ? 10%, X7R, 1206 [3216 Metric] - Tape and Reel (Alt: C3216X7R1H335K160AC) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 24 Weeks, 0 Days Container: Reel | 30000 |
|
$0.2350 | Buy Now |
DISTI #
810-C3216X7R1H335K
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 50V 3.3uF X7R 10% T: 1.6mm RoHS: Compliant | 30791 |
|
$0.2650 / $0.9600 | Buy Now |
DISTI #
V72:2272_06582351
|
Arrow Electronics | Cap Ceramic 3.3uF 50V X7R 10% Pad SMD 1206 125°C T/R RoHS: Compliant Min Qty: 246 Package Multiple: 1 Lead time: 24 Weeks Date Code: 2339 Container: Cut Strips | Americas - 615 |
|
$0.2607 / $0.3947 | Buy Now |
|
Quest Components | 176 |
|
$2.3125 / $3.7500 | Buy Now | |
DISTI #
C3216X7R1H335K160AC
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 50V 3.3uF X7R 10% T: 1.6mm RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel |
Americas - 2000 In Stock |
|
$0.2440 / $0.2640 | Buy Now |
DISTI #
C3216X7R1H335K160AC.
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 3.3UF 50V 10% 1206 RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Cut Tape |
Americas - 350 In Stock |
|
$0.6550 | Buy Now |
DISTI #
C3216X7R1H335K160AC
|
Avnet Abacus | Multilayer Ceramic Capacitor 33 uF 50 V 10 X7R 1206 3216 Metric - Tape and Reel (Alt: C3216X7R1H335K160AC) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 41 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Vyrian | Capacitors | 11998 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C3216X7R1H335K160AC
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
C3216X7R1H335K160AC
TDK Corporation
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 3.3uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TDK CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | TDK | |
Capacitance | 3.3 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for C3216X7R1H335K160AC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C3216X7R1H335K160AC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1206H0500335KXB | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 3.3uF, Surface Mount, 1206, CHIP | C3216X7R1H335K160AC vs 1206H0500335KXB |
1206A0500335KXB | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 3.3uF, Surface Mount, 1206, CHIP | C3216X7R1H335K160AC vs 1206A0500335KXB |
1206H0500335KXR | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 3.3uF, Surface Mount, 1206, CHIP | C3216X7R1H335K160AC vs 1206H0500335KXR |
1206A0500335KXT | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 3.3uF, Surface Mount, 1206, CHIP | C3216X7R1H335K160AC vs 1206A0500335KXT |
1206J0500335KXB | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 3.3uF, Surface Mount, 1206, CHIP | C3216X7R1H335K160AC vs 1206J0500335KXB |
C3216X7R1H335KT | TDK Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 3.3uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | C3216X7R1H335K160AC vs C3216X7R1H335KT |
1206Y0500335KXT | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 3.3uF, Surface Mount, 1206, CHIP | C3216X7R1H335K160AC vs 1206Y0500335KXT |
1206F0500335KXB | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 3.3uF, Surface Mount, 1206, CHIP | C3216X7R1H335K160AC vs 1206F0500335KXB |
1206F0500335KXR | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 3.3uF, Surface Mount, 1206, CHIP | C3216X7R1H335K160AC vs 1206F0500335KXR |
1206Y0500335KXR | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 3.3uF, Surface Mount, 1206, CHIP | C3216X7R1H335K160AC vs 1206Y0500335KXR |
The recommended soldering temperature for the C3216X7R1H335K160AC is 260°C for 10 seconds or less, with a peak temperature of 240°C.
Yes, the C3216X7R1H335K160AC is a high-frequency capacitor with a self-resonant frequency of 1.5 GHz, making it suitable for high-frequency applications.
The maximum operating temperature range for the C3216X7R1H335K160AC is -55°C to 125°C.
Yes, the C3216X7R1H335K160AC is RoHS compliant, meaning it does not contain hazardous substances such as lead, mercury, or cadmium.
The ESR of the C3216X7R1H335K160AC is 0.015 ohms at 100 kHz.