Part Details for C3216X7R1C475M160AB by TDK Electronics
Results Overview of C3216X7R1C475M160AB by TDK Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
C3216X7R1C475M160AB Information
C3216X7R1C475M160AB by TDK Electronics is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part Details for C3216X7R1C475M160AB
C3216X7R1C475M160AB CAD Models
C3216X7R1C475M160AB Part Data Attributes
|
C3216X7R1C475M160AB
TDK Electronics
Buy Now
Datasheet
|
Compare Parts:
C3216X7R1C475M160AB
TDK Electronics
Capacitor, Ceramic, Chip, General Purpose, 4.7uF, 16V, ±20%, X7R, 1206 (3216 mm), 0.063"T, -55º ~ +125ºC
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 1206 | |
Reach Compliance Code | unknown |