-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, JB, 10% TC, 47uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
C3216JB1A476M160AB by TDK Corporation is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52X4457
|
Newark | Mlcc,1206,jb,10V,47Μf,1.6Mm/Tape And Reel Rohs Compliant: Yes |Tdk C3216JB1A476M160AB RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
445-11686-1-ND
|
DigiKey | CAP CER 47UF 10V JB 1206 Min Qty: 1 Lead time: 36 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3346 In Stock |
|
$0.3206 / $0.9800 | Buy Now |
DISTI #
C3216JB1A476M160AB
|
Avnet Americas | Cap Ceramic 47uF 10V JB 20% SMD 1206 85?C Punched Paper T/R - Tape and Reel (Alt: C3216JB1A476M160AB) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 111 Weeks, 0 Days Container: Reel | 0 |
|
$0.2300 / $0.2620 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C3216JB1A476M160AB
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
C3216JB1A476M160AB
TDK Corporation
Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, JB, 10% TC, 47uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TDK CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 111 Weeks | |
Samacsys Manufacturer | TDK | |
Capacitance | 47 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | JB | |
Temperature Coefficient | 10% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for C3216JB1A476M160AB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C3216JB1A476M160AB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
C3216JB1A476M(160AB) | TDK Corporation | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 10 V, JB, 47 uF, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | C3216JB1A476M160AB vs C3216JB1A476M(160AB) |
The recommended soldering temperature for the C3216JB1A476M160AB capacitor is between 250°C to 260°C for a maximum of 3 seconds.
Yes, the C3216JB1A476M160AB capacitor is suitable for high-frequency applications due to its low equivalent series resistance (ESR) and high resonance frequency.
The C3216JB1A476M160AB capacitor is rated for operation up to 125°C, but it's not recommended for use in environments above 125°C without derating the voltage and current ratings.
The maximum ripple current rating for the C3216JB1A476M160AB capacitor is 1.5 Arms at 100 kHz and 105°C.
Yes, the C3216JB1A476M160AB capacitor is RoHS (Restriction of Hazardous Substances) and REACH (Registration, Evaluation, Authorization, and Restriction of Chemicals) compliant.