-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0047uF, Surface Mount, 1206, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
C3216C0G2E472J115AA by TDK Corporation is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AH1657
|
Newark | Cap, 4700Pf, 250V, Mlcc, 1206 Rohs Compliant: Yes |Tdk C3216C0G2E472J115AA RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 65 |
|
$0.0700 / $0.2740 | Buy Now |
DISTI #
445-2333-1-ND
|
DigiKey | CAP CER 4700PF 250V C0G 1206 Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
83939 In Stock |
|
$0.0638 / $0.3300 | Buy Now |
DISTI #
810-C3216C0G2E472J
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 250V 4700pF C0G 5% T: 1.15mm RoHS: Compliant | 15734 |
|
$0.0630 / $0.2900 | Buy Now |
DISTI #
E02:0323_06889111
|
Arrow Electronics | Cap Ceramic 0.0047uF 250V C0G 5% Pad SMD 1206 125°C T/R RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks Date Code: 2449 | Europe - 138000 |
|
$0.0589 / $0.0671 | Buy Now |
DISTI #
V72:2272_06581761
|
Arrow Electronics | Cap Ceramic 0.0047uF 250V C0G 5% Pad SMD 1206 125°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Container: Cut Strips | Americas - 44 |
|
$0.0625 | Buy Now |
|
Future Electronics | C Series 1206 4.7 nF 250 V ±5 % Tolerance C0G SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 16 Weeks Container: Reel | 24000Reel |
|
$0.0848 / $0.0888 | Buy Now |
DISTI #
86946728
|
Verical | Cap Ceramic 0.0047uF 250V C0G 5% Pad SMD 1206 125°C T/R RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Date Code: 2449 | Americas - 138000 |
|
$0.0930 | Buy Now |
|
Bristol Electronics | Min Qty: 10 | 1750 |
|
$0.1050 / $0.5250 | Buy Now |
|
Quest Components | CAPACITOR, CERAMIC, MULTILAYER, 250 V, C0G, 0.0047 UF, SURFACE MOUNT, 1206 | 1400 |
|
$0.1400 / $0.7000 | Buy Now |
|
Quest Components | CAPACITOR, CERAMIC, MULTILAYER, 250 V, C0G, 0.0047 UF, SURFACE MOUNT, 1206 | 1400 |
|
$0.1400 / $0.7000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C3216C0G2E472J115AA
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
C3216C0G2E472J115AA
TDK Corporation
Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0047uF, Surface Mount, 1206, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | TDK | |
Capacitance | 0.0047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.15 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 250 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for C3216C0G2E472J115AA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C3216C0G2E472J115AA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
C3216C0G2E472JT | TDK Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0047uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | C3216C0G2E472J115AA vs C3216C0G2E472JT |
The recommended soldering temperature for the C3216C0G2E472J115AA is 260°C for 10 seconds or less, with a peak temperature of 240°C.
Yes, the C3216C0G2E472J115AA is a high-frequency capacitor with a self-resonant frequency of 1.5 GHz, making it suitable for high-frequency applications.
The maximum operating temperature range for the C3216C0G2E472J115AA is -55°C to 125°C.
Yes, the C3216C0G2E472J115AA is RoHS compliant, meaning it does not contain hazardous substances such as lead, mercury, or cadmium.
The ESR of the C3216C0G2E472J115AA is 0.015 ohms at 100 kHz.