-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.01uF, Surface Mount, 1206, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
C3216C0G1H103J060AA by TDK Corporation is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78Y7983
|
Newark | Cap, Mlcc, 0.01Uf, 50V, C0G/Np0, 1206, Capacitance:0.01Μf, Voltage(Dc):50V, Voltage(Ac):-, Capacitor Case/Package:1206 [3216 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:C0G/Np0, Product Range:C Series Rohs Compliant: Yes |Tdk C3216C0G1H103J060AA RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1010 / $0.2030 | Buy Now |
DISTI #
445-7688-1-ND
|
DigiKey | CAP CER 10000PF 50V C0G 1206 Min Qty: 1 Lead time: 24 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
40257 In Stock |
|
$0.0650 / $0.3500 | Buy Now |
DISTI #
810-C3216C0G1H103J-1
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT SUGGESTED ALTERNATE 810-C2012C0G1H103J-1 RoHS: Compliant | 24174 |
|
$0.0650 / $0.3500 | Buy Now |
DISTI #
V72:2272_06581703
|
Arrow Electronics | Cap Ceramic 0.01uF 50V C0G 5% Pad SMD 1206 125°C T/R RoHS: Compliant Min Qty: 726 Package Multiple: 1 Lead time: 36 Weeks Date Code: 2231 Container: Cut Strips | Americas - 716 |
|
$0.0770 | Buy Now |
DISTI #
62836193
|
Verical | Cap Ceramic 0.01uF 50V C0G 5% Pad SMD 1206 125°C T/R RoHS: Compliant Min Qty: 716 Package Multiple: 1 Date Code: 2231 | Americas - 716 |
|
$0.0770 | Buy Now |
DISTI #
C3216C0G1H103J060AA
|
Avnet Abacus | SMD Multilayer Ceramic Capacitor 001 F 50 V 1206 3216 Metric 5 C0G NP0 - Tape and Reel (Alt: C3216C0G1H103J060AA) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 41 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 150 |
|
$0.3800 / $0.5800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C3216C0G1H103J060AA
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
C3216C0G1H103J060AA
TDK Corporation
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.01uF, Surface Mount, 1206, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TDK CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | TDK | |
Capacitance | 0.01 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.6 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
The recommended soldering temperature for the C3216C0G1H103J060AA is 260°C for 10 seconds or less, with a peak temperature of 240°C.
Yes, the C3216C0G1H103J060AA is a high-frequency capacitor with a self-resonant frequency of 1.5 GHz, making it suitable for high-frequency applications.
The maximum operating temperature range for the C3216C0G1H103J060AA is -55°C to 125°C.
Yes, the C3216C0G1H103J060AA is RoHS compliant, meaning it does not contain hazardous substances such as lead, mercury, or cadmium.
The ESR of the C3216C0G1H103J060AA is 0.15 ohms at 100 kHz.