-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00047uF, Through Hole Mount, 2012, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
C320C471J2G5TA by KEMET Corporation is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72K6412
|
Newark | Ceramic Capacitor 470Pf 200V, C0G, 5%, Radial, Capacitance:470Pf, Voltage(Dc):200V, Capacitance Tolerance:± 5%, Capacitor Terminals:Radial Leaded, Dielectric Characteristic:C0G/Np0, Lead Spacing:2.54Mm, Qualification:- Rohs Compliant: Yes |Kemet C320C471J2G5TA RoHS: Compliant Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1280 / $0.1460 | Buy Now |
DISTI #
399-4301-ND
|
DigiKey | CAP CER 470PF 200V NP0 RADIAL Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
1648 In Stock |
|
$0.1334 / $0.5000 | Buy Now |
DISTI #
C320C471J2G5TA
|
Avnet Americas | Multilayer Ceramic Capacitor, 470 pF, 200 V, ? 5%, C0G (NP0), Radial Leaded - Bulk (Alt: C320C471J2G5TA) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0952 / $0.1017 | Buy Now |
DISTI #
80-C320C471J2G
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 200V 470pF C0G 5% LS=2.54mm RoHS: Compliant | 1000 |
|
$0.1250 / $0.5000 | Buy Now |
DISTI #
C320C471J2G5TA
|
Avnet Abacus | Multilayer Ceramic Capacitor 470 pF 200 V 5 C0G NP0 Radial Leaded (Alt: C320C471J2G5TA) RoHS: Compliant Min Qty: 2000 Package Multiple: 500 Lead time: 24 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C320C471J2G5TA
|
Avnet Abacus | Multilayer Ceramic Capacitor 470 pF 200 V 5 C0G NP0 Radial Leaded (Alt: C320C471J2G5TA) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Vyrian | Capacitors | 1098 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C320C471J2G5TA
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C320C471J2G5TA
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00047uF, Through Hole Mount, 2012, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.00047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 5.84 mm | |
JESD-609 Code | e3 | |
Length | 5.08 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | Bulk | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 200 V | |
Surface Mount | NO | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Pitch | 2.54 mm | |
Terminal Shape | WIRE | |
Width | 3.18 mm |
The recommended soldering temperature for the C320C471J2G5TA is 260°C (500°F) for a maximum of 10 seconds.
Yes, the C320C471J2G5TA is designed to meet the vibration requirements of IEC 60068-2-6, making it suitable for use in high-vibration environments.
The C320C471J2G5TA has a moisture sensitivity level (MSL) of 3, which means it can withstand normal humidity levels. However, it's recommended to follow proper storage and handling procedures to prevent moisture absorption.
The ESR of the C320C471J2G5TA is not explicitly stated in the datasheet, but it can be estimated to be around 0.05 ohms based on the capacitor's construction and materials.
Yes, the C320C471J2G5TA is RoHS (Restriction of Hazardous Substances) and REACH (Registration, Evaluation, Authorization, and Restriction of Chemicals) compliant, making it suitable for use in EU-based applications.