Part Details for C308F100MA-TR1 by Eaton Bussmann
Results Overview of C308F100MA-TR1 by Eaton Bussmann
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
C308F100MA-TR1 Information
C308F100MA-TR1 by Eaton Bussmann is an Electric Fuse.
Electric Fuses are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Price & Stock for C308F100MA-TR1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AC6437
|
Newark | 3X8.4Fa, Ceramic Fuse, 100Ma, Tr1000/ T&r |Eaton Bussmann C308F100MA-TR1 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$5.0500 / $5.8800 | Buy Now |
DISTI #
283-5173-1-ND
|
DigiKey | FUSE CERAMIC 100MA 250VAC/VDC Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1880 In Stock |
|
$2.1587 / $5.5200 | Buy Now |
|
Onlinecomponents.com | 3X8.4Fa, Ceramic Fuse, 100Ma, Tr1000/T&r |Eaton Bussmann C308F100MA-TR1 RoHS: Compliant |
1000 Partner Stock |
|
$2.7300 / $5.9900 | Buy Now |
DISTI #
C308F100MA-TR1
|
TME | Fuse: fuse, 100mA, 250VAC, 250VDC, quick blow, ceramic,cylindrical Min Qty: 1000 | 0 |
|
$4.0500 | RFQ |
DISTI #
000000000005542972
|
Sager | Cartridge Fuses .1A 250V FAST ACTING Min Qty: 1000 | 0 |
|
$3.4900 | Buy Now |
|
Master Electronics | 3X8.4Fa, Ceramic Fuse, 100Ma, Tr1000/T&r |Eaton Bussmann C308F100MA-TR1 RoHS: Compliant |
1000 Partner Stock |
|
$2.7300 / $5.9900 | Buy Now |