Part Details for C308F-V-40MA-TR1 by Eaton Corporation
Results Overview of C308F-V-40MA-TR1 by Eaton Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
C308F-V-40MA-TR1 Information
C308F-V-40MA-TR1 by Eaton Corporation is an Electric Fuse.
Electric Fuses are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Price & Stock for C308F-V-40MA-TR1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AJ3546
|
Avnet Americas | Fuse, PCB Leaded, 40 mA, 250 VAC, 250 VDC, C308F, Fast Acting, Axial Leaded - Product that comes on tape, but is not reeled (Alt: 31AJ3546) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Ammo Pack | 1464 Partner Stock |
|
$9.0800 | Buy Now |
DISTI #
C308F-V-40MA-TR1
|
Avnet Americas | Fuse, PCB Leaded, 40 mA, 250 VAC, 250 VDC, C308F, Fast Acting, Axial Leaded - Tape and Reel (Alt: C308F-V-40MA-TR1) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$3.5595 / $4.4528 | Buy Now |
DISTI #
504-C308F-V-40MA-TR1
|
Mouser Electronics | Fuses with Leads - Through Hole 3x8.4FA,Ceramic fuse with lead, 40mA RoHS: Compliant | 735 |
|
$4.4400 / $8.2200 | Buy Now |
DISTI #
C308F-V-40MA-TR1
|
Avnet Abacus | Fuse PCB Leaded 40 mA 250 VAC 250 VDC C308F Fast Acting Axial Leaded - Tape and Reel (Alt: C308F-V-40MA-TR1) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 16 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for C308F-V-40MA-TR1
C308F-V-40MA-TR1 CAD Models
C308F-V-40MA-TR1 Part Data Attributes
|
C308F-V-40MA-TR1
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
C308F-V-40MA-TR1
Eaton Corporation
Electric Fuse, Fast Blow, 0.04A, 4000A (IR),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Factory Lead Time | 19 Weeks | |
Blow Characteristic | FAST | |
Body Height | 8.7 mm | |
Body Length or Diameter | 3.14 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 3x8.4mm | |
JESD-609 Code | e3 | |
Joule Integral-Nom | ||
Mounting Feature | THROUGH HOLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TR | |
Rated Breaking Capacity | 4000 A | |
Rated Current | 0.04 A | |
Rated Voltage(AC) | 250 V | |
Rated Voltage(DC) | 250 V | |
Reference Standard | CUL; UL | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | PIN WIRE | |
Trip Time or Delay | 0.002 s |
C308F-V-40MA-TR1 Frequently Asked Questions (FAQ)
-
The recommended mounting orientation is vertical, with the terminals facing downwards to prevent moisture accumulation and ensure reliable operation.
-
Yes, the C308F-V-40MA-TR1 is designed to withstand high-vibration environments, but it's recommended to follow the manufacturer's guidelines for vibration testing and ensure proper mounting and securing of the device.
-
The maximum surge current rating for the C308F-V-40MA-TR1 is 100A for 10ms, but it's recommended to consult the manufacturer's application notes for specific surge current requirements and derating factors.
-
The C308F-V-40MA-TR1 is rated for operation up to 85°C, but derating may be required for temperatures above 70°C. Consult the manufacturer's thermal derating charts for specific guidance.
-
The recommended wire size and type for connecting to the C308F-V-40MA-TR1 is 14 AWG to 24 AWG, with a minimum insulation rating of 150°C. Consult the manufacturer's application notes for specific wiring recommendations.