-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Regulated Power Supply Module, 1 Output, 1W, Hybrid, PACKAGE-6
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
C30 by XP Power is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78Y6080
|
Newark | Dc-Dc Converter, 1 O/P, 3Kv, 330Ua, High Voltage Power Supply Type:Regulated, Polarity:Positive Output, Dc/Dc Converter Output Type:Fixed, Adjustable, Power Rating:1W, Output Current Max:330Μa, Power Supply Mounting:Through Hole Rohs Compliant: Yes |Xp Power C30 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$418.2400 / $431.1700 | Buy Now |
DISTI #
1470-3253-ND
|
DigiKey | DC DC CONVERTER 3000V 1W Min Qty: 1 Lead time: 14 Weeks Container: Box |
8 In Stock |
|
$341.1922 / $431.1700 | Buy Now |
DISTI #
209-C30
|
Mouser Electronics | Non-Isolated DC/DC Converters SINGLE O/P, DC-HV DC PCB MOUNT, 1W, +3kV RoHS: Compliant | 4 |
|
$357.7900 / $361.4000 | Buy Now |
DISTI #
71928365
|
RS | DC-DC Converter, Thru Hole, DIP, 1W, 3000V@330A, 11.5-16V In, C Series Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$348.3800 / $378.6800 | RFQ |
DISTI #
C30
|
TME | Converter: DC/DC, 1W, Uin: 11.5÷16VDC, Uout: 0÷3kVDC, Iout: 0.33mA Min Qty: 1 | 0 |
|
$341.6900 / $433.1300 | RFQ |
|
Neutron USA | Non-Isolated DC/DC Converters SINGLE O/P, DC-HV DC PCB MOUNT, 1W, +3kV | 12 |
|
$825.6400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C30
XP Power
Buy Now
Datasheet
|
Compare Parts:
C30
XP Power
DC-DC Regulated Power Supply Module, 1 Output, 1W, Hybrid, PACKAGE-6
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | XP POWER LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | XP POWER | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 16 V | |
Input Voltage-Min | 11.5 V | |
JESD-30 Code | R-XXMA-P6 | |
Length | 44.45 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Output Voltage-Max | 3000 V | |
Output Voltage-Min | ||
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 13.21 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | COMMERCIAL | |
Terminal Form | PIN/PEG | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 1 W | |
Trim/Adjustable Output | YES | |
Width | 28.19 mm |
The maximum capacitance tolerance for the C30 series is ±10%.
Yes, the C30 series is designed to withstand high vibrations and is suitable for use in applications with high mechanical stress.
XP Power recommends derating the output power of the C30 series by 2.5% per degree Celsius above 50°C to ensure reliable operation.
Yes, the C30 series modules have a 1500VDC isolation voltage between the input and output, making them suitable for use in applications requiring electrical isolation.
Yes, multiple C30 series modules can be paralleled to increase the output power, but it is recommended to consult with XP Power's application engineers to ensure proper configuration and thermal management.