Part Details for C30 by TE Connectivity
Results Overview of C30 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
C30 Information
C30 by TE Connectivity is an RF/Microwave Antenna.
RF/Microwave Antennas are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Price & Stock for C30
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C30-ND
|
DigiKey | RF ANT 33MHZ WHIP STR NMO BASE Min Qty: 8 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$62.6437 | Buy Now |
DISTI #
C30
|
Avnet Americas | Whip Antenna Vertical 35MHz NMO Mount - Bag (Alt: C30) RoHS: Compliant Min Qty: 8 Package Multiple: 1 Lead time: 111 Weeks, 0 Days Container: Bag | 0 |
|
$46.1376 / $59.6607 | Buy Now |
DISTI #
814-C30
|
Mouser Electronics | Antennas WHIP,MC,1/4,30-35MHZ | 0 |
|
$57.9200 / $62.6400 | Order Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 8 Package Multiple: 1 Lead time: 3 Weeks Container: Box | 0Box |
|
$58.9600 | Buy Now |
DISTI #
AMPC30
|
Heilind Electronics | WHIP,MC,1/4,30-35MHZ | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
AMPC30
|
Interstate Connecting Components | WHIP,MC,1/4,30-35MHZ | 0 |
|
Buy Now | |
DISTI #
000000000003701452
|
Sager | Antennas WHIP,MC,1/4,30-35MHZ Min Qty: 1 | 0 |
|
$45.9400 / $83.5300 | Buy Now |
DISTI #
C30
|
Avnet Abacus | Whip Antenna Vertical 35MHz NMO Mount (Alt: C30) Min Qty: 8 Package Multiple: 1 Lead time: 113 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |