Part Details for C2T1931F4TLG1 by Hammond Manufacturing
Results Overview of C2T1931F4TLG1 by Hammond Manufacturing
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
C2T1931F4TLG1 Information
C2T1931F4TLG1 by Hammond Manufacturing is a Quartz Crystal.
Quartz Crystals are under the broader part category of Crystals/Resonators.
Crystals and resonators are key components in electronic circuits that provide precise frequency signals for applications like timing and data processing. Read more about Crystals/Resonators on our Crystals/Resonators part category page.
Price & Stock for C2T1931F4TLG1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51R2808
|
Newark | Fan Tray, 4 Fans, 115Vac, 400Cfm, No. Of Fans:4, Supply Voltage:115Vac, Power Rating:-, Bearing Type:Ball Bearing, Product Range:C2Tf Series, Body Color:Gray, Fan Tray Type:Ac Fans, Power Connection Type:Power Cord Rohs Compliant: Yes |Hammond C2T1931F4TLG1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$297.0000 / $325.9200 | Buy Now |
DISTI #
HM5249-ND
|
DigiKey | RACK TOP Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
1 In Stock |
|
$297.0000 / $325.9200 | Buy Now |
DISTI #
546-C2T1931F4TLG1
|
Mouser Electronics | Racks & Rack Cabinet Accessories FanTop 4" LightGrey wThermostat for19x31 RoHS: Compliant | 0 |
|
$297.0000 / $325.6900 | Order Now |
DISTI #
70316977
|
RS | rack - top Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$432.7700 | RFQ |
|
Onlinecomponents.com | rack - top RoHS: Compliant | 3 Factory Stock |
|
$320.1700 / $339.4300 | Buy Now |
|
Powell Electronics | 19X31 FAN TOP GREY W/THERMO Min Qty: 1 | 2 |
|
$432.0000 | Buy Now |
|
Master Electronics | rack - top RoHS: Compliant | 3 Factory Stock |
|
$320.1700 / $339.4300 | Buy Now |