Part Details for C2Q5 by Bel Fuse
Results Overview of C2Q5 by Bel Fuse
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
C2Q5 Information
C2Q5 by Bel Fuse is an Electric Fuse.
Electric Fuses are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Price & Stock for C2Q5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25AM3029
|
Newark | Fuse Chip Very Fast Acting 5A 32V Smd Solder Pad 0603 Ceramic Ce/Ul |Bel Fuse C2Q5 RoHS: Not Compliant Min Qty: 491 Package Multiple: 1 Date Code: 0 Container: Bulk | 430000 |
|
$0.1530 / $0.1760 | Buy Now |
|
Onlinecomponents.com | Fuse Chip Very Fast Acting 5A 32V SMD Solder Pad 0603 Ceramic CE/UL RoHS: Compliant |
440000 In Stock |
|
$0.0479 / $0.1457 | Buy Now |
|
Master Electronics | Fuse Chip Very Fast Acting 5A 32V SMD Solder Pad 0603 Ceramic CE/UL RoHS: Compliant |
440000 In Stock |
|
$0.0479 / $0.1457 | Buy Now |
Part Details for C2Q5
C2Q5 CAD Models
C2Q5 Part Data Attributes
|
C2Q5
Bel Fuse
Buy Now
Datasheet
|
Compare Parts:
C2Q5
Bel Fuse
Electric Fuse, Very Fast Blow, 5A, 32VAC, 32VDC, 50A (IR), Surface Mount, 0603, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BEL FUSE INC | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Additional Feature | INTERRUPTING CURRENT-MAX(DC): 50 A, PRE ARCING TIME: OPEN WITHIN 0.2 SEC AT 300% RATED CURRENT | |
Blow Characteristic | VERY FAST | |
Body Breadth | 0.82 mm | |
Body Height | 0.48 mm | |
Body Length or Diameter | 1.6 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 0603 | |
JESD-609 Code | e3 | |
Joule Integral-Nom | ||
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TR, 7 INCH | |
Rated Breaking Capacity | 35 A | |
Rated Current | 5 A | |
Rated Voltage(AC) | 32 V | |
Rated Voltage(DC) | 32 V | |
Reference Standard | CUL; UL | |
Surface Mount | YES | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Trip Time or Delay | 0.2 s |
Alternate Parts for C2Q5
This table gives cross-reference parts and alternative options found for C2Q5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C2Q5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
C2Q250 | Bel Fuse | Check for Price | Electric Fuse, Very Fast Blow, 0.25A, 32VAC, 63VDC, 35A (IR), Surface Mount, 0603, HALOGEN FREE AND ROHS COMPLIANT | C2Q5 vs C2Q250 |
C2Q2.5 | Bel Fuse | Check for Price | Electric Fuse, Very Fast Blow, 2.5A, 32VAC, 63VDC, 35A (IR), Surface Mount, 0603, HALOGEN FREE AND ROHS COMPLIANT | C2Q5 vs C2Q2.5 |
C2Q375 | Bel Fuse | Check for Price | Electric Fuse, Very Fast Blow, 0.375A, 32VAC, 63VDC, 35A (IR), Surface Mount, 0603, HALOGEN FREE AND ROHS COMPLIANT | C2Q5 vs C2Q375 |
C2Q1.5 | Bel Fuse | Check for Price | Electric Fuse, Very Fast Blow, 1.5A, 32VAC, 63VDC, 35A (IR), Surface Mount, 0603, HALOGEN FREE AND ROHS COMPLIANT | C2Q5 vs C2Q1.5 |
C2Q3.5 | Bel Fuse | Check for Price | Electric Fuse, Very Fast Blow, 3.5A, 32VAC, 63VDC, 35A (IR), Surface Mount, 0603, HALOGEN FREE AND ROHS COMPLIANT | C2Q5 vs C2Q3.5 |
C2Q4 | Bel Fuse | Check for Price | Electric Fuse, Very Fast Blow, 4A, 32VAC, 63VDC, 35A (IR), Surface Mount, 0603, HALOGEN FREE AND ROHS COMPLIANT | C2Q5 vs C2Q4 |