Part Details for C26 by Thomas & Betts
Results Overview of C26 by Thomas & Betts
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
C26 Information
C26 by Thomas & Betts is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Price & Stock for C26
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31F210
|
Newark | Terminal, Ring Tongue, #10, Crimp, Stud Size - Metric:M5, Stud Size - Imperial:#10, Wire Size Awg Max:10Awg, Conductor Area Csa:-, Product Range:Sta-Kon C Series, Insulator Colour:-, Insulator Material:Uninsulated, Body Length:0.85" Rohs Compliant: Yes |Abb Thomas & Betts C26 RoHS: Compliant Min Qty: 1 Package Multiple: 500 Date Code: 0 Container: Pack | 0 |
|
$228.6200 / $248.3500 | Buy Now |
|
Bisco Industries | 1560 |
|
Buy Now | ||
|
Onlinecomponents.com | Ring Tongue Terminal 10-12AWG Electrolytic Copper 21.59mm Tin Bulk RoHS: Compliant |
17875 In Stock |
|
$0.2610 / $0.2864 | Buy Now |
|
Master Electronics | Ring Tongue Terminal 10-12AWG Electrolytic Copper 21.59mm Tin Bulk RoHS: Compliant |
17875 In Stock |
|
$0.2610 / $0.2864 | Buy Now |
Part Details for C26
C26 CAD Models
C26 Part Data Attributes
|
C26
Thomas & Betts
Buy Now
Datasheet
|
Compare Parts:
C26
Thomas & Betts
Ring Terminal, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | THOMAS & BETTS CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Gauge | 10 AWG |
Alternate Parts for C26
This table gives cross-reference parts and alternative options found for C26. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C26, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
C10-10 | ABB Installation Products Inc | Check for Price | Ring Terminal, | C26 vs C10-10 |
C10-10A | Thomas & Betts | Check for Price | Wire Terminal, ROHS COMPLIANT | C26 vs C10-10A |