Part Details for C250412 by JBC
Results Overview of C250412 by JBC
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
C250412 Information
C250412 by JBC is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for C250412
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
800-589
|
Techni-Tool, Inc. | JBC C250412 Soldering Tip, Cartridge, Chisel Bent, 4.8 x 1.5mm, 12.4mm L, C250 Series | 7 |
|
$53.0000 | Buy Now |
DISTI #
800-589
|
TestEquity LLC | JBC C250412 Soldering Tip, Cartridge, Chisel Bent, 4.8 x 1.5mm, 12.4mm L, C250 Series | 7 |
|
$53.0000 | Buy Now |