Part Details for C22M32S by Eaton Bussmann
Results Overview of C22M32S by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
C22M32S Information
C22M32S by Eaton Bussmann is an Electric Fuse.
Electric Fuses are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Price & Stock for C22M32S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99M2605
|
Newark | Cyl Fuse Str 22 X 58 32A Gg 690V Ac |Eaton Bussmann C22M32S RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$185.3300 / $225.6700 | Buy Now |
DISTI #
71420287
|
RS | CYL FUSE >STR >22 x 58 32A GG 690V AC Min Qty: 10 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$181.1900 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$132.5700 / $246.8300 | Buy Now |
DISTI #
000000000002491444
|
Sager | Specialty Fuses 2X58 32A/STR CYL AM 22 Min Qty: 10 | 0 |
|
$157.5900 / $162.6700 | Buy Now |