Part Details for C22G80 by Eaton Bussmann
Results Overview of C22G80 by Eaton Bussmann
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
C22G80 Information
C22G80 by Eaton Bussmann is an Electric Fuse.
Electric Fuses are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Price & Stock for C22G80
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19K5131
|
Newark | Cylindrical Fuse 22 X 58 80A Gg 500V Ac |Eaton Bussmann C22G80 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$54.1300 / $72.8100 | Buy Now |
DISTI #
70227335
|
RS | FUSE CARTRIDGE 80A 500VAC NON STD Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 10 |
|
$36.3700 | Buy Now |
|
Onlinecomponents.com | Eaton Bussmann Low Voltage Cylindrical CYLINDRICAL FUSE 22 x 58 80A GG 500 - C22G80 RoHS: Compliant | 0 |
|
$43.5900 / $86.1000 | Buy Now |
DISTI #
C22G80
|
TME | Fuse: fuse, 80A, 500VAC, gG, ceramic,cylindrical,industrial Min Qty: 1 | 7 |
|
$4.5400 / $5.2600 | Buy Now |
DISTI #
000000000001187710
|
Sager | Specialty Fuses C22G80 Min Qty: 10 | 0 |
|
$47.6500 / $50.8300 | Buy Now |